领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
V48C12T75BL实物图
V48C12T75BL商品缩略图

V48C12T75BL

  • 工业品

价格:1992.73价格含税(税率13%

品牌名称
VICOR
商品型号
V48C12T75BL
商品编号
C6908773
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide input voltage range: 36-75VDC, with 100V/100ms input surge withstand capability, adapting to unstable power environments
2 Isolated DC-DC conversion: Provides electrical isolation between input and output, improving system safety and anti-interference performance
3 High efficiency and low noise: Adopts ZCS/ZVS high-frequency switching technology, efficiency up to 89%, reducing energy loss and electromagnetic interference
4 Programmable output voltage: Supports 10-110% adjustment of nominal output voltage, flexible to meet diverse load requirements
5 Precise regulation: ±0.5% voltage regulation from no-load to full-load, ensuring stable output for sensitive equipment
6 Parallelable design: Supports N+M fault tolerance when paralleled, enabling scalable power output and system redundancy
7 Compact and high-density: Small size (2.28×1.45×0.5 inches), high power density, saving installation space
8 Multiple temperature grades: Offers grades like T (-40~+100°C) to adapt to harsh temperature environments
9 RoHS compliant: Available with F/G pin options for RoHS compliance, meeting environmental standards
10 Safety certifications: Complies with UL60950-1, EN60950-1, CSA60950-1, IEC60950-1 etc., ensuring reliable operation
11 Versatile pin styles: Supports short/long tin-lead, ModuMate gold-plated, RoHS gold-plated pins for various mounting needs

使用场景 APPLICATIONS

1 Distributed power systems: Suitable for telecom base stations and data centers, providing stable power to subsystems
2 Medical equipment: Ideal for patient monitors and diagnostic devices requiring isolated power supplies
3 Industrial control systems: Powers PLCs, sensors, and actuators in harsh industrial environments (wide temperature range, surge tolerance)
4 Point-of-Load (POL) applications: Compact size fits embedded systems, reducing wiring complexity
5 Redundant power systems: Parallelable design ensures continuous power for critical systems like server racks
6 Communication equipment: Low noise minimizes interference with routers and switches
7 Automatic Test Equipment (ATE): Precise voltage regulation supports component testing needs

注意事项 PRECAUTIONS

1 Installation: Select appropriate pin style based on mounting method; follow mechanical specs (PCB dimensions, torque) to avoid damage
2 Electrical safety: Use series fuse with +Input as per certifications; do not exceed voltage/current/power ratings
3 Thermal management: Ensure adequate heat dissipation (thermal pad/grease) to keep temperature within specified range
4 Operation: For PC pin control, use switches that sink ≥4mA; follow parallel operation guidelines (AC-coupled for ≤3 modules)
5 Output trimming: Calculate resistor values correctly (use online tools) and stay within 10-110% range
6 Maintenance: Check for loose connections/overheating; avoid condensation, dust, or corrosive environments
7 Guarantee: Refer to Vicor's terms for warranty; contact support for complex applications (dynamic loading >25% rated current)
V48C12T75BL实物图

V48C12T75BL

价格:1992.73

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐