领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
V48C15E150BL2实物图
V48C15E150BL2商品缩略图

V48C15E150BL2

  • 工业品

价格:2085.09价格含税(税率13%

品牌名称
VICOR
商品型号
V48C15E150BL2
商品编号
C6908777
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR, model: V48C15E150BL2, belonging to the 48V Micro Family DC-DC converter module
2 Input voltage range: 36-75VDC, input surge withstand capability: 100VDC for ≤100ms
3 Output specifications: Isolated 15V DC output, rated power 150W; programmable output voltage range: 10-110% of nominal
4 High performance: Efficiency up to 88.5% (typical 87.8% at nominal input and 75% load), regulation ±0.5% from no load to full load
5 Compact and high-density design: Size 2.28×1.45×0.5 inches (57.9×36.8×12.7mm), power density up to 90W per cubic inch
6 Reliable operation: Parallelable with N+M fault tolerance, low-noise ZCS/ZVS switching architecture
7 Temperature range: E grade (operating: -10 to +100°C at full load; storage: -20 to +125°C)
8 Agency approvals: Compliant with cURus, cTÜVus, CE standards (UL60950-1, EN60950-1, CSA60950-1, IEC60950-1)

使用场景 APPLICATIONS

1 Distributed power systems in industrial electronics
2 Automatic Test Equipment (ATE) for precise power supply
3 Commercial communication systems (e.g., routers, base stations) requiring stable DC power
4 Industrial control systems and electronic devices needing isolated point-of-load power
5 Medical equipment (non-life support applications; prior Vicor approval required for life support use)

注意事项 PRECAUTIONS

1 Do not exceed the rated load current under any conditions (normal, abnormal, test)
2 For dynamic loading exceeding 25% of rated current, consult Vicor Applications Engineering
3 Audible noise may occur under dynamic, light, or no-load conditions (normal, not a fault)
4 When using remote sense, add compensation circuitry for phase lag; protect leads against reversal/noise/open circuit/excessive resistance
5 Use fast-acting electronic circuit breaker if load may exceed rated current; never operate beyond rated current
6 Do not exceed maximum output capacitance specified in the Maxi, Mini, Micro Design Guide
7 To disable: Pull PC pin to ≤2.3V (relative to -Input) using open collector transistor/relay/optocoupler
8 Storage: Keep in ESD-safe packaging, 15-38°C, non-condensing humidity
9 Soldering: Follow design guide; wave solder ≤500°F(260°C) for ≤5sec, hand solder ≤750°F(390°C) for ≤7sec
10 Thermal management: Use proper heat dissipation (baseplate to sink resistance:0.24°C/W flat greased,0.21°C/W with thermal pad P/N20265)
V48C15E150BL2实物图

V48C15E150BL2

价格:2085.09

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐