V48C24E150BG
- 工业品
价格:¥2057.52价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V48C24E150BG
- 商品编号
- C6908787
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Vicor, Model: V48C24E150BG
2
Input: Nominal 48VDC, range 36-75VDC, surge withstand up to 100VDC (<100ms)
3
Output: 24VDC, 150W; programmable output range (10-110% of nominal voltage)
4
Size: 2.28×1.45×0.5 inches (57.9×36.8×12.7mm)
5
Efficiency: Up to 88.5% (nominal input,75% load,25°C)
6
Isolation: IN to OUT (3000VRMS), IN to baseplate (1500VRMS), OUT to baseplate (500VRMS)
7
Regulation: ±0.5% (no load to full load), ±0.2% max line regulation, ±0.005%/°C max temp regulation
8
Operating temp (E grade): -10~+100°C; Storage temp: -20~+125°C
9
Key features: Isolated output, low-noise ZCS/ZVS architecture, parallelable with N+M fault tolerance, RoHS compliant (Long RoHS pin style G), UV/OV/OT/module fault alarms via PC/SC pins
10
Certifications: cURus, cTÜVus, CE (compliant with UL60950-1, EN60950-1 etc.)
使用场景 APPLICATIONS
1
Distributed power systems in industrial and commercial environments
2
Automatic Test Equipment (ATE) for precise power supply
3
Communications infrastructure (telecom base stations, network devices)
4
Medical devices (diagnostic tools, non-critical patient monitoring; not for critical life support without Vicor's approval)
5
and defense applications (as per official guidelines)
6
Point-of-load regulation in electronic systems
7
Power arrays (parallel operation for higher power with redundancy)
注意事项 PRECAUTIONS
1
Do not exceed rated load current under any conditions; consult Vicor for dynamic loads >25% of rated current
2
Audible noise may occur under dynamic, light, or no-load conditions
3
Remote sense applications need compensation circuitry; protect leads against reversal/noise/open circuit/excessive resistance
4
Use fast-acting circuit breakers for over-rated loads; avoid testing current limit/short circuit (may damage the module)
5
Output capacitance must not exceed limits in the Maxi/Mini/Micro Design Guide (Page16)
6
Do not use output OR'ing diodes with this module
7
Store in ESD-safe packaging (ANSI/ESD S20.20) at15-38°C with non-condensing humidity
8
Follow soldering guidelines: wave solder (<5sec at260°C), hand solder (<7sec at390°C)
9
Mounting torque:5 in.lbs (0.57N.m); refer to PCB specs for installation
10
Not authorized for critical life support devices without Vicor's prior written approval

V48C24E150BG
价格:¥2057.52
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐