领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MLX91211LUA-ABA-510-BU实物图
MLX91211LUA-ABA-510-BU商品缩略图

MLX91211LUA-ABA-510-BU

  • 工业品

价格:8.11价格含税(税率13%

商品型号
MLX91211LUA-ABA-510-BU
商品编号
C6908794
商品毛重

1克(g)

  • 广东仓0

购买数量

(5000/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Linear Hall sensor optimized for AC and DC current sensing applications
2 Supports supply voltage of 3.3V or 5V (dependent on option code)
3 Provides analog ratiometric output voltage proportional to the sensed current
4 Factory-trimmed magnetic sensitivity and offset for consistent performance
5 Medium-speed sensing with DC to 40kHz bandwidth and <10µs response time
6 Fast startup time enabling power gating to reduce energy consumption
7 RoHS compliant and green packaging options: SOT-23 3L surface mount (TSOT) or TO92 UA through-hole mount
8 Suitable for lead-free soldering profiles up to 260°C; MSL3 rating for TSOT package and MSL1 for UA package
9 AEC-Q100 automotive qualified, ensuring reliability in automotive environments
10 Operating temperature range: -40°C to 150°C (temperature code L)
11 Package type for this model: UA (TO92 through-hole)
12 Option code details: ABA-510 (standard accuracy variant,5V ratiometric supply, factory-calibrated sensitivity)
13 Packing form: Bulk (BU)

使用场景 APPLICATIONS

1 Automotive 12V starter-generator systems
2 48V inverters in BSG (Belt Starter Generator) or ISG (Integrated Starter Generator) setups
3 Traction inverters for electric scooters (e-scooters)
4 Low-speed electric vehicle (EV) power systems
5 Forklift electrical current monitoring applications
6 Industrial current sensing scenarios requiring medium speed (up to40kHz) and reliable performance
7 Automotive electrical systems demanding AEC-Q100 qualified components

注意事项 PRECAUTIONS

1 ESD protection: Always follow electrostatic discharge (ESD) control procedures when handling the IC to avoid permanent damage
2 Soldering compliance: Adhere to IPC/JEDEC standards (J-STD-020 for reflow, EN60749-20 for wave soldering, EN60749-15 for iron soldering)
3 Operating limits: Do not exceed absolute maximum ratings (supply voltage ≤7V, reverse supply ≥-0.3V, ambient temp -40°C~150°C, storage temp -55°C~165°C)
4 Linear range: Keep applied magnetic field within linear range to maintain output between10% and90% of VDD
5 Moisture handling: Follow MSL guidelines—MSL3 for TSOT (bake if exposed to moisture), MSL1 for UA
6 EMC design: Use recommended application diagrams for optimal electromagnetic compatibility
7 High-reliability use: Consult Melexis before using in military/medical life-support applications
8 Spec verification: Check latest datasheet from Melexis before system integration
MLX91211LUA-ABA-510-BU实物图

MLX91211LUA-ABA-510-BU

价格:8.11

购买数量

(5000/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐