领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
V48C15T75BG实物图
V48C15T75BG商品缩略图

V48C15T75BG

  • 工业品

价格:2074.11价格含税(税率13%

品牌名称
VICOR
商品型号
V48C15T75BG
商品编号
C6908783
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR, Model: V48C15T75BG, belongs to 48V Micro Family DC-DC converter module
2 Input specifications: 36-75VDC operating voltage, 100VDC surge withstand for ≤100ms; undervoltage turn-on ~34.9-35.7VDC, turn-off ~29.4-30.5VDC; overvoltage turn-off ~75.7-82.5VDC
3 Output specifications: Isolated 15V DC output,75W rated power; programmable output voltage range10-110% of nominal; ±0.5% regulation (no load to full load), ±0.2% line regulation (low to high input, full load), ±0.005%/°C temperature regulation
4 Performance: Up to89.9% typical efficiency (nominal input,75% load,25°C); high power density up to90W per cubic inch; low-noise ZCS/ZVS switching architecture
5 Temperature grade: T-grade, -40 to +100°C operating temperature, -40 to +125°C storage temperature
6 Protection & alarm: Input undervoltage (UV), overvoltage (OV), over-temperature (OT) protection; PC/SC pins provide fault alarm signals (UV/OV/OT/module fault) with auto-restart function
7 Flexibility: Parallelable with N+M fault tolerance; output voltage trimming (up/down) via external resistors; module enable/disable via PC pin (<2.3V vs -IN)
8 Compliance & approvals: RoHS compliant (pin style G); agency approvals including cURus, cTÜVus, CE, UL60950-1, EN60950-1 etc. (with appropriate input fuse)
9 Mechanical: Compact size (2.28×1.45×0.5 inches/57.9×36.8×12.7mm); long RoHS pin style (G) with gold-plated copper pins for onboard solder/socket mounting; aluminum baseplate for thermal dissipation

使用场景 APPLICATIONS

1 Distributed power systems in industrial automation equipment
2 Automatic Test Equipment (ATE) requiring stable15V DC power supply
3 Communication equipment (telecom infrastructure, network devices) needing efficient DC-DC conversion from48V input
4 Medical devices (non-life support type, subject to Vicor's approval)
5 Embedded systems and industrial control systems with48V input and15V output requirements
6 Equipment requiring parallel power modules for increased power or redundancy (up to3 modules via AC-coupled interface)
7 Industrial devices needing high power density and low-noise power conversion

注意事项 PRECAUTIONS

1 Do not exceed the rated load current under any conditions; dynamic loads exceeding25% of rated current need prior approval from Vicor Applications Engineering
2 Audible noise may occur under dynamic load, light load or no-load conditions
3 If using remote sense, add compensation circuitry to offset phase lag from external leads/load impedance; protect sense leads against reversal, noise, open circuit etc.
4 Use fast-acting electronic circuit breaker if load may exceed rated current; avoid testing current limit or short circuit current as it may damage the module
5 Output capacitance connected to the module must not exceed limits specified in the Maxi, Mini, Micro Design Guide
6 Module disable: Pull PC pin to ≤2.3V vs -IN using open collector transistor, relay or optocoupler; enable delay is typically4-7ms
7 Storage: Keep in ESD-safe packaging, store at15-38°C with non-condensing humidity; avoid exposure to extreme temperatures or moisture
8 Soldering and mounting: Follow the Maxi, Mini, Micro Design Guide for proper methods; use appropriate mounting (onboard solder/socket for pin style G)
9 Life support application: Not authorized for use in life support devices/systems without Vicor's express written approval
10 Parallel operation: For AC-coupled single-wire interface, up to3 modules can be paralleled; refer to design guide for transformer-coupled interface (4+ modules) or PR buffer circuit requirements
V48C15T75BG实物图

V48C15T75BG

价格:2074.11

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐