预售商品

NMP1K2-CCECCK-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CCECCK-00
- 商品编号
- C6243928
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular structure with 6 slots (NMP1K2 model) supporting single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: two adjustable 0-30V channels) modules
2
Wide input voltage range: AC 90~264V or DC120~370VDC, compatible with global power grids
3
High energy efficiency up to 91% (full load with H/K modules at nominal 24V/48V)
4
Comprehensive protection mechanisms: Overload (constant current limiting), overvoltage (shutdown and re-power recovery), overtemperature (auto-recovery after cooling)
5
Strict safety compliance: Meets medical (2x MOPP isolation between primary and secondary) and ITE standards (EN60601-1 Ed.3.1, EN62368-1, UL62368-1, TUV certification), with leakage current ≤400uA at 264VAC
6
Flexible control options: Global/local ON/OFF control, remote sense (compensates up to 0.5V wiring voltage drop), output voltage programming (PV pin), output current programming (PC pin), DC OK signal (TTL level for output status), T-Alarm (overtemperature alert)
7
Current sharing capability: Supports parallel operation of up to 6 modules (NMP1K2) for higher power output, with CS pins ensuring balanced current distribution
8
Auxiliary power supplies: Front-end 5V/2A (NMP1K2) and per-module 5V/10mA auxiliary outputs for control circuits
9
Low ripple and noise: 100~250mVp-p max depending on module type
10
Long hold-up time: 16ms at 75% load/230VAC, ensuring stable power during short input interruptions
使用场景 APPLICATIONS
1
Industrial automation: Power supply for PLCs, servo drives, sensors, and distributed control systems requiring multiple voltage levels
2
Medical equipment: Suitable for patient monitors, diagnostic devices, and lab instruments (compliant with medical safety standards)
3
Telecommunications: Provides regulated power for network switches, routers, base stations, and communication modules
4
Test and measurement: Supports precise voltage/current adjustment for component testing, prototype validation, and lab experiments
5
LED applications: Drives multi-voltage LED strips or modules in commercial lighting systems
6
Data centers: Auxiliary power for server management units, storage devices, and cooling system controllers
7
Renewable energy systems: Adapts to wide DC input from solar panels or wind turbines for powering monitoring and control equipment
8
Audio/visual systems: Stable power for professional AV gear like mixers, amplifiers, and display panels needing multiple voltages
注意事项 PRECAUTIONS
1
Installation precautions: Ensure proper grounding to prevent electric shock; use wires of appropriate gauge (refer to mechanical specs) and tighten terminals to recommended torque (max 12Kgf-cm for AC input,10Kgf-cm for DC output)
2
Environmental limits: Operate within -30~+70°C temperature range; derate output current as per the derating curve (e.g.,90% rated current for Vo<12V at -15~-30°C; reduce load at temperatures above50°C)
3
Module management: Fill blank slots with BLANK-NMS240 to maintain safety and thermal performance; only use compatible Meanwell modules (NMS-240/NMD-240)
4
Control function notes: When using global ON/OFF, install the provided shorting connector if external control is not used; use twisted pairs for remote sense lines to minimize noise
5
Parallel operation rules: Ensure output voltage difference between parallel modules is ≤0.2V; total output power should not exceed NMP1K2's1200W limit; do not use PC function for parallel modules; turn all parallel modules ON/OFF simultaneously
6
Maintenance tips: Regularly clean dust from vents to prevent overheating; avoid exposure to moisture, corrosive gases, or excessive vibration
7
Safety warnings: Disconnect power before servicing; do not operate with damaged cables or housing; follow local electrical safety codes
8
Derating requirements: For output voltages below12V at -15~-30°C, reduce current to90% of rated value
9
Hold-up time consideration: Ensure input power stability to avoid unexpected shutdowns in critical applications

NMP1K2-CCECCK-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-E#ECEC-00
- NMP1K2-CCECCK-01
- NMP1K2-E#EEHC-03
- NMP1K2-CCECKE-01
- NMP1K2-E#HHCK-00
- NMP1K2-E#HHHH-05
- NMP1K2-E#HHHK-08
- NMP1K2-E#HKCE-00
- NMP1K2-E#KHHH-09
- NMP1K2-E#KKEC-03
- NMP1K2-E#KKKK-08
- NMP1K2-EC#CHH-00
- NMP1K2-EC#EEE-04
- NMP1K2-EC#HHC-04
- NMP1K2-ECC###-02
- NMP1K2-ECC#HC-00
- NMP1K2-ECCC#C-07
- NMP1K2-ECCCC#-00
- NMP1K2-ECCCCH-02
- NMP1K2-ECCCCK-04
- NMP1K2-ECCCEK-02