预售商品

NMP1K2-ECCCEK-02
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-ECCCEK-02
- 商品编号
- C6243949
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2
Multiple output module options: single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240: two 30V/5A channels)
3
Compliance with medical (EN60601-1 Ed.3.1) and ITE (EN62368-1) safety standards, suitable for medical and industrial applications
4
Wide input voltage range:90~264VAC or120~370VDC, 47~63Hz frequency range
5
Advanced control functions: global/local ON/OFF control, remote sense (compensates up to0.5V voltage drop), output voltage/current programming (PV/PC pins)
6
Current sharing capability for parallel operation of modules, ensuring balanced load distribution
7
Status monitoring: DC OK signal (indicates output status) and T-Alarm signal (overtemperature warning)
8
Protection features: overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (shut down and auto-recover when cool)
9
High efficiency up to91% (typical at full load with H/K modules at24V/48V)
10
Compact mechanical design with specified mounting torque and screw sizes for easy installation
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, patient monitoring systems, medical imaging equipment (compliant with medical safety standards)
2
Industrial automation: PLC systems, motor drives, control panels needing multiple DC power supplies
3
Test and measurement instruments: Oscilloscopes, signal generators, power analyzers requiring stable and configurable outputs
4
Communication systems: Base stations, routers, switches needing multiple voltage levels
5
Data centers: Server racks, storage systems requiring efficient and reliable power distribution
6
LED display systems: Large-scale LED screens needing multiple DC outputs for different components
7
Audio/video equipment: Professional audio mixers, video editing stations requiring stable power
注意事项 PRECAUTIONS
1
Ensure the shorting connector (from RC1 to GND-P) is installed if global ON/OFF control is not used; otherwise, the power supply will have no output
2
For remote sense function, use twisted pairs for +S/-S lines to minimize interference
3
When programming output voltage/current via PV/PC pins, follow the specified voltage ranges and reference to GND
4
For current sharing: Connect CS pins of parallel modules, ensure output voltage difference <0.2V between modules, do not exceed max slots (6 for NMP1K2) and total power (1200W)
5
Derating guideline: When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to90% of rated value
6
Mounting: Use recommended screw sizes (M4 for AC terminal, M3.5 for DC terminal) and torque (12Kgf-cm for AC,10Kgf-cm for DC) to avoid damage
7
Over temperature alarm: T-Alarm signal is high (4.5~5.5V) when internal temp exceeds limit, low (0~0.5V) when normal
8
Parallel operation: Ensure all modules are turned ON/OFF simultaneously via remote control; LED and DC OK signals will sync for parallel modules

NMP1K2-ECCCEK-02
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-ECCCHE-00
- NMP1K2-ECCCHE-07
- NMP1K2-ECCECE-02
- NMP1K2-ECCEEH-02
- NMP1K2-ECCEKC-00
- NMP1K2-ECCKCK-02
- NMP1K2-ECCKEE-02
- NMP1K2-ECCKEE-05
- NMP1K2-ECCKKK-02
- NMP1K2-ECCKKK-09
- NMP1K2-ECECCH-00
- NMP1K2-ECECEC-00
- NMP1K2-ECEEHC-03
- NMP1K2-ECEHCC-05
- NMP1K2-ECEHHC-04
- NMP1K2-ECEHHH-09
- NMP1K2-ECEHKH-00
- NMP1K2-ECEKHK-00
- NMP1K2-ECEKKH-04
- NMP1K2-ECHCHC-00
- NMP1K2-ECHHEH-00