预售商品

NMP1K2-ECEHKH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-ECEHKH-00
- 商品编号
- C6243966
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Full facepiece design provides comprehensive protection for eyes, nose, and mouth.
2
High-transparency polycarbonate lens offers a wide, unobstructed field of vision and is resistant to impact and scratches.
3
Soft silicone face seal ensures a comfortable, airtight fit for different face shapes and sizes.
4
Adjustable 4-point head strap system allows for quick and secure fitting, with easy adjustment even while wearing gloves.
5
Built-in speech diaphragm enhances communication clarity without removing the respirator.
6
Compatible with a wide range of 3M filters and cartridges (e.g., particulate filters, gas/vapor cartridges) to adapt to various hazardous environments.
7
Reusable design reduces long-term costs, with replaceable parts for extended service life.
8
Lightweight construction minimizes fatigue during prolonged use.
使用场景 APPLICATIONS
1
Industrial manufacturing: Protection against dust, fumes, and vapors from processes like painting, coating, welding, and metalworking.
2
Construction and renovation: Shielding from airborne particles (e.g., sanding dust, asbestos fibers, concrete dust) and chemical fumes from adhesives or solvents.
3
Chemical processing: Protection against hazardous gases and vapors in laboratories, pharmaceutical production, or chemical handling facilities.
4
Emergency response: Temporary protection during spills or leaks of non-oxygen-deficient hazardous materials.
5
Agricultural work: Protection from pesticide sprays, fertilizer dust, and animal feed particles.
6
Automotive repair: Guarding against paint fumes, fuel vapors, and brake dust.
注意事项 PRECAUTIONS
1
Before each use, perform a positive and negative pressure seal check to ensure the respirator fits properly and there are no leaks.
2
Do not use in oxygen-deficient environments (oxygen concentration below 19.5%) or in areas with unknown contaminants.
3
Replace filters or cartridges immediately if you detect odors, taste, or difficulty breathing through the respirator.
4
Clean the facepiece regularly using mild soap and water, and disinfect according to 3M guidelines to maintain hygiene and performance.
5
Store the respirator in a cool, dry place away from direct sunlight and hazardous substances when not in use.
6
Follow local occupational health and safety regulations, and complete proper training on respirator use, maintenance, and storage.
7
Inspect the respirator for damage (e.g., tears in the silicone seal, cracks in the lens) before each use; discard and replace if damaged.

NMP1K2-ECEHKH-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-ECEKHK-00
- NMP1K2-ECEKKH-04
- NMP1K2-ECHCHC-00
- NMP1K2-ECHHEH-00
- NMP1K2-ECHHHC-00
- NMP1K2-ECHHHE-03
- NMP1K2-ECHKKK-04
- NMP1K2-ECKCCC-05
- NMP1K2-ECKCCE-00
- NMP1K2-ECKCCK-04
- NMP1K2-ECKCHH-00
- NMP1K2-ECKEEE-00
- NMP1K2-ECKEEE-04
- NMP1K2-ECKHEE-05
- NMP1K2-ECKK##-03
- NMP1K2-ECKKCC-05
- NMP1K2-ECKKKC-00
- NMP1K2-ECKKKE-00
- NMP1K2-ECKKKH-04
- NMP1K2-ECKKKK-12
- NMP1K2-EE#EEC-04







