领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-ECCKCK-02实物图
NMP1K2-ECCKCK-02商品缩略图

NMP1K2-ECCKCK-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-ECCKCK-02
商品编号
C6243955
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC / 120~370VDC, frequency range 47~63Hz
3 High efficiency up to 91% (typical) at full load with H/K modules (24V/48V)
4 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, EAC TP TC004
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), over temperature (auto-recover after cooling)
6 Flexible control: Remote ON/OFF (global/local), remote sense (compensate up to 0.5V voltage drop), output voltage/current programming (PV/PC pins)
7 Monitoring capabilities: DC OK signal (output status), T-Alarm (over temperature warning)
8 Current sharing for parallel operation of modules to balance load distribution
9 Auxiliary power outputs: 5V-AUX-P (2A for NMP1K2), Vcc2 (5V/10mA for modules)
10 Compact size: 250×127×41mm (L×W×H), lightweight (2kg typical)
11 Wide operating temperature range: -30~+70℃ (with derating at high temperatures)

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple stable voltage outputs
2 Medical equipment (compliant with medical safety standards) like diagnostic devices and patient monitors
3 Test and measurement instruments needing precise power control
4 Telecommunications and data center equipment for reliable power distribution
5 Industrial control panels and precision machinery
6 LED lighting systems with varied voltage requirements
7 Backup power systems and uninterruptible power supplies (UPS)
8 Applications demanding flexible, modular power solutions with high reliability and monitoring

注意事项 PRECAUTIONS

1 Verify input voltage matches the specified range before powering on
2 Follow mounting specs: Use M4 screws with torque 7~10 Kgf-cm, max penetration depth of 4mm
3 Correctly connect +S/-S pins for remote sense to compensate wiring voltage drop
4 For local ON/OFF: Open RC2/RC3 pins to turn output ON, short to turn OFF
5 Parallel operation: Connect CS pins of modules, ensure voltage difference <0.2V, total power ≤1200W
6 Derate output current according to the derating curve at high temperatures
7 Do not exceed 240W per output module (NMS-240/NMD-240)
8 Install in a well-ventilated area to prevent overheating
9 Use only original MW modules and accessories for replacement
10 Disconnect power before maintenance or module changes
NMP1K2-ECCKCK-02实物图

NMP1K2-ECCKCK-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐