领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-ECCCC#-00实物图
NMP1K2-ECCCC#-00商品缩略图

NMP1K2-ECCCC#-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-ECCCC#-00
商品编号
C6243946
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: Supports up to 6 slots (1200W max), compatible with NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output:30V@5A each) modules
2 Wide input range: AC 90~264V or DC120~370VDC, suitable for global use
3 High efficiency: Up to 91% (full load with H/K modules at 24V/48V)
4 Safety compliance: Meets ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1 standards
5 Multiple protections: Overload (constant current limiting), overvoltage (shutdown and re-power recover), overtemperature (auto-recover after cooling)
6 Flexible control: Global/local ON/OFF, remote sense (compensates up to 0.5V drop), voltage/current programming (PV/PC pins), DC OK signal (TTL level)
7 Current sharing: Allows parallel operation of NMS-240 modules for balanced current distribution
8 Compact size: 250×127×41mm (L×W×H), easy to integrate
9 Low ripple noise: Max 250mVp-p (48V module) for stable output
10 Auxiliary power: 5V/2A (global) and 5V/10mA (per module) for control circuits

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, servo drives, sensors in production lines
2 Medical equipment: Suitable for diagnostic instruments, patient monitors (complies with medical safety standards)
3 Test and measurement: Supporting diverse voltage/current needs for lab instruments
4 Communication systems: Supplying stable power to routers, switches, base stations
5 Industrial control: Powering control panels, actuators, field devices
6 Multi-output applications: Replacing multiple single-output supplies to save space
7 High-power scenarios: Parallel operation for applications requiring reliable high current

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding, follow horizontal airflow direction; use M4 screws with 7~10 Kgf-cm torque
2 Derating: When ambient temp >50℃, derate output current; for voltage <12V and temp -15~-30℃, derate to 90% of rated current
3 Parallel operation: Output voltage difference between modules <0.2V; total current ≤ rated current × module count, total power ≤1200W; do not use PC function in parallel
4 Remote control: Use shorting connector (RC1 to GND-P) for global ON/OFF if no external control; fill blank slots with BLANK-NMS240
5 Protection handling: Re-power to recover after overvoltage/overload; overtemperature protection auto-recovers when cool
6 Wiring: Use 20~26AWG for control pins, 10mm strip length for output terminals
7 Safety: Avoid touching live parts; do not operate without proper insulation
NMP1K2-ECCCC#-00实物图

NMP1K2-ECCCC#-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐