领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-ECECCH-00实物图
NMP1K2-ECECCH-00商品缩略图

NMP1K2-ECECCH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-ECECCH-00
商品编号
C6243960
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6-slot configuration for NMP1K2, supporting up to1200W total power; compatible with NMS-240 (single output, max240W) and NMD-240 (dual output, max240W combined) modules.
2 Wide input range: AC90~264V, DC120~370V, adapting to various power grids; frequency range47~63Hz.
3 High efficiency: Up to91% at full load (with H/K modules at24V/48V), reducing energy consumption and heat.
4 Comprehensive protection: Overvoltage Protection (OVP), Overcurrent Protection (OCP), Overtemperature Protection (OTP, auto-recover after cooling), Overload Protection (constant current limiting or hiccup mode).
5 Safety compliance: Meets medical (EN60601-1 Ed3.1) and ITE (UL62368-1) safety standards, suitable for medical and industrial scenarios.
6 Remote monitoring & control: Supports DC OK signal (TTL level for output status), remote sense (compensates voltage drop up to0.5V), output voltage programming (PV), current level programming (PC), and remote ON/OFF (global and local).
7 Current sharing: Allows parallel operation of modules via CS pin connection, ensuring balanced current distribution; max6 modules in parallel for NMP1K2.
8 Temperature alarm: T-Alarm signal (TTL level) indicates internal over-temperature status.
9 Auxiliary power: Provides +5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules) for auxiliary devices.

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic instruments, patient monitors, and laboratory devices (complying with medical safety standards).
2 Industrial automation: Power supply for PLCs, DCS systems, servo drives, and industrial control panels.
3 Test & measurement: Used in precision testing instruments, oscilloscopes, and signal generators.
4 Communication systems: Power for base stations, routers, switches, and communication terminals.
5 Data centers: Backup or auxiliary power for server racks and storage systems.
6 Industrial control: Power for process control systems, robotics, and factory automation equipment.

注意事项 PRECAUTIONS

1 Installation: Follow specified mounting torque (12Kgf-cm for AC input,10Kgf-cm for DC output); ensure adequate ventilation per air flow direction.
2 Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using global control; SW1 short=ON, open=OFF for global control.
3 Local ON/OFF: For NMS-240: RC2 open=ON, short=OFF; for NMD-240: RC2 (V1) open=ON, RC3 (V2) open=ON.
4 Derating: For output voltage <12V and temp -15~-30℃, derate current to90% of rated value; follow derating curves for high temps.
5 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; max6 modules in parallel for NMP1K2; total power ≤1200W; remote control must turn all parallel modules ON/OFF simultaneously.
6 Accessory: Use correct HRS DF11 series connectors for control pins.
7 Safety: Avoid live parts during operation; ensure proper grounding.
8 Overload: Do not exceed rated power of unit or modules.
NMP1K2-ECECCH-00实物图

NMP1K2-ECECCH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐