领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CCECCK-01实物图
NMP1K2-CCECCK-01商品缩略图

NMP1K2-CCECCK-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCECCK-01
商品编号
C6243930
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications
3 Compliance with multiple safety standards: Medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
4 High efficiency and power factor: Up to 91% efficiency (typical) and PF>0.95 at full load (230VAC)
5 Versatile output modules: Supports single output modules (5V/36A,12V/20A,24V/10A,48V/5A) and dual output modules with adjustable voltage ranges
6 Rich functional features: Remote ON/OFF control (global and local), remote sense (compensates up to 0.5V voltage drop), output voltage/current programming, current sharing for parallel operation, DC OK signal, over-temperature alarm (T-Alarm)
7 Comprehensive protection: Overload, over-voltage, over-temperature protection; constant current limiting for overload
8 Auxiliary power output: 5V/2A (NMP1K2) for external devices

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels
2 Medical equipment: Suitable for devices requiring medical safety compliance (e.g., diagnostic instruments, patient monitoring systems)
3 Test and measurement setups: Providing stable, adjustable power for electronic component testing
4 Communication infrastructure: Powering routers, switches, and telecom equipment in data centers or base stations
5 Laboratory environments: Supporting R&D projects that need flexible power configurations
6 Industrial machinery: Supplying power to automated production lines and robotic systems

注意事项 PRECAUTIONS

1 Installation: Follow recommended mounting torque (7~10 Kgf-cm for M4 screws) and ensure proper airflow for heat dissipation
2 Derating guidelines: For output voltage below 12V and ambient temperature between -15℃ to -30℃, reduce output current to 90% of rated value; refer to derating curves for load adjustments based on ambient temperature and input voltage
3 Global ON/OFF control: If not using global control, install the shorting connector (from RC1 to GND-P) to enable output
4 Local ON/OFF control: For NMS-240 modules, open RC2 to GND for ON, short for OFF; for NMD-240 dual modules, control V1/V2 separately via RC2/RC3
5 Remote sense: Use +S/-S pins to compensate for voltage drop on load wiring (max 0.5V)
6 Parallel operation: Connect CS pins of modules for current balance; ensure output voltage difference <0.2V; max 6 modules in parallel for NMP1K2; total output power not exceeding 1200W; do not use PC function when modules are in parallel
7 Protection recovery: After over-voltage/over-temperature shutdown, re-power on the unit to recover; overload protection uses constant current limiting or hiccup mode
8 Auxiliary power: Do not exceed max load current (2A for NMP1K2) for +5V-AUX-P
NMP1K2-CCECCK-01实物图

NMP1K2-CCECCK-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐