领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-ECCC#C-07实物图
NMP1K2-ECCC#C-07商品缩略图

NMP1K2-ECCC#C-07

  • 工业品

价格:3008.79价格含税(税率13%

200+2825.86
500+2731.43
1000+2684.77
品牌名称
MW(明纬)
商品型号
NMP1K2-ECCC#C-07
商品编号
C6243945
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design supporting up to 6 slots for output modules (NMP1K2 model), each module delivering up to 240W (options:5V@36A,12V@20A,24V@10A,48V@5A single-output or dual-output modules). Maximum total output power of 1200W. Compliance with medical (2x MOPP between primary-secondary) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, etc.). Versatile input: AC90~264V/DC120~370VDC, frequency47~63Hz, high power factor (>0.95 at230VAC full load). High efficiency (up to91% for24V/48V modules at full load). Rich control functions: Global/local ON/OFF control, remote sense (compensates voltage drop up to0.5V), output voltage/current programming (PV/PC pins), DC OK TTL signal (indicates output status), over-temperature alarm (T-Alarm). Parallel operation support with current sharing (up to6 modules). Protection features: Overload, over-voltage, over-temperature (shutdown recovery). Auxiliary power:5V@2A for control circuits.

使用场景 APPLICATIONS

Industrial automation systems (stable power for control panels, sensors, actuators). Medical equipment (compliant with medical safety standards for diagnostic devices, patient monitors). Test and measurement instruments (reliable power for precision tools). Telecom and data center applications (modular power for network devices, servers). Industrial control systems (PLCs, DCS systems). Laboratory equipment (versatile voltage options for experiments).

注意事项 PRECAUTIONS

1 Installation: Follow recommended mounting torque (12Kgf-cm for AC input terminal,7~10Kgf-cm for mounting screws) and ensure proper grounding.
2 Operation: Adhere to temperature derating guidelines (e.g., output voltage <12V and ambient temp -15℃~-30℃: derate current to90% of rated). Install shorting connectors if global ON/OFF control is unused (connect RC1 to GND-P).
3 Parallel operation: Keep module output voltage difference <0.2V, use short/large diameter wiring, do not exceed total 1200W power.
4 Maintenance: Regularly check over-temperature alarms (T-Alarm signal) and module functionality.
5 Safety: Avoid touching high-voltage parts when powered on; comply with all safety standards during use/maintenance.
NMP1K2-ECCC#C-07实物图

NMP1K2-ECCC#C-07

价格:3008.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐