领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKEKEC-00实物图
NMP1K2-HKEKEC-00商品缩略图

NMP1K2-HKEKEC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HKEKEC-00
商品编号
C5832701
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots, supporting up to 1200W total output power
Compatible with multiple output modules:5V@36A,12V@20A,24V@10A,48V@5A (each module up to240W)
Compliance with strict safety standards:ANSI/AAMI ES60601-1 Ed3.1,UL62368-1,TUV EN60601-1 Ed3.1,EN62368-1,IEC60601-1 Ed3.1,IEC62368-1,TUV IEC60950-1,EAC TP TC004
Wide input voltage range:90~264VAC /120~370VDC, adapting to various power grids
High efficiency:Up to91% (full load with H/K modules at24V/48V nominal voltage)
Multiple protection functions:Overload (shut down, re-power to recover), overvoltage (constant current limiting), overtemperature (auto recover after temp drop)
Remote control capability:Global/local ON/OFF via RC pins (open=ON, short=OFF)
DC OK signal:TTL level output indicating module status (4.5~5.5V when ON,0~0.5V when OFF)
Current sharing function:Supports parallel operation of modules for higher current output
Auxiliary power output:5V@2A for powering control circuits

使用场景 APPLICATIONS

Medical equipment:Hospital diagnostic devices (ultrasound, patient monitors), laboratory testing instruments (complying with medical safety standards)
Industrial automation:PLC systems, DCS controllers, industrial robot power supplies, factory production line equipment
Communication systems:Base station power modules, network equipment racks
Test and measurement:Signal generators, oscilloscopes, electronic component testers
Data centers:Server rack power distribution units, backup power systems
Industrial control panels:Power supply for various control components in manufacturing

注意事项 PRECAUTIONS

Derating guidelines:When output voltage <12V and ambient temperature is -15°C~-30°C, reduce output current to90% of rated value; refer to derating curve for high-temperature operation
Mounting requirements:Use M4 screws with torque7~10 Kgf-cm; max penetration depth4mm to avoid damaging internal components
Remote sense usage:Connect +S/-S pins to load terminals to compensate voltage drop up to0.5V on long wires
Parallel operation:Ensure output voltage difference between modules <0.2V; connect CS pins of all modules; total output power not exceed1200W; use short, thick wires for parallel connections
Global ON/OFF setup:The shorting connector (RC1 to GND-P) must be installed for the power supply to output power
Environmental limits:Operate within -30°C~+70°C (derate at high temps) and20%~90% RH (non-condensing)
Safety precautions:Do not exceed max load current; ensure proper grounding to meet safety standards; avoid touching live parts during operation
NMP1K2-HKEKEC-00实物图

NMP1K2-HKEKEC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐