领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKKHKH-02实物图
NMP1K2-EKKHKH-02商品缩略图

NMP1K2-EKKHKH-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EKKHKH-02
商品编号
C5832718
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply with 6 slots for flexible output configuration
1 Input: 90-264VAC /120-370VDC, 47-63Hz
2 Total output power: Up to 1200W
3 Module options: Single output (5V/36A,12V/20A,24V/10A,48V/5A) or dual output (30V/5A each, max 240W per module)
4 Protection functions: Overload (OLP), Overvoltage (OVP), Overtemperature (OTP), Short circuit (SCP)
5 Advanced functions: Remote sense, voltage programming (PV), current programming (PC), DC OK signal, current sharing (CS)
6 Safety compliance: IEC/EN 60601-1 (medical), IEC/EN 62368-1 (ITE)
7 High efficiency: Up to 91% (typical)
8 Mechanical: Dimensions 250x127x41mm, weight ~2kg
9 EMI performance: Complies with EN55032/EN55011 Class B
10 Auxiliary power: 5V/2A (front-end) and 5V/10mA (modules)

使用场景 APPLICATIONS

Industrial automation systems: Powering PLCs, sensors, actuators
Medical equipment: Compatible with medical devices requiring 2x MOPP isolation
Telecommunications: Powering routers, switches, base stations
Test & measurement labs: Multiple voltage outputs for prototype testing
Broadcast systems: Audio/video equipment power supply
Data centers: Backup power for servers or peripheral devices
Industrial control panels: Providing stable power to various components

注意事项 PRECAUTIONS

Installation: Use M4 screws (7-10 Kgf-cm torque) for front-end; M3.5 screws (10 Kgf-cm) for modules
Temperature: Operate within -30~+70°C; derate output current at high temperatures (refer to derating curve)
1 For output voltage <12V and temp -15~-30°C: Derate to 90% of rated current
Wiring: Use 20-26AWG wires for modules; twist remote sense lines to reduce noise
Parallel operation: Connect CS pins of modules; output voltage difference <0.2V; max 6 modules for NMP1K2
ON/OFF control: Global ON (short RC1 to GND-P); local ON (open RC2)
Protection: Power cycle to reset after OVP/OLP/OTP trigger
Blank slots: Install BLANK-NMS240 in empty slots to maintain EMI performance
Safety: Ensure proper grounding to avoid electric shock
NMP1K2-EKKHKH-02实物图

NMP1K2-EKKHKH-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐