领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKHCC#-04实物图
NMP1K2-HKHCC#-04商品缩略图

NMP1K2-HKHCC#-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-HKHCC#-04
商品编号
C5832707
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 (6 slots,1200W max) and NMP650 (4 slots,650W max) front-ends with swappable modules
2 Output module options: NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A; up to240W each) and NMD-240 (dual output:3-30V per channel, total up to240W)
3 Safety compliance: Adheres to medical (2x MOPP) and ITE standards (EN60601-1, UL62368-1)
4 Control functions: Global ON/OFF (RC1 short to GND-P for ON) and local module ON/OFF (RC2/RC3)
5 Advanced features: Remote sense (compensates up to0.5V voltage drop), current sharing (parallel operation), DC OK signal (TTL status), T-alarm (over-temperature warning), voltage/current programming (PV/PC pins)
6 Protection mechanisms: Over-voltage (OVP), over-current (OCP), over-temperature (OTP) with auto-recovery
7 Wide input range:90-264VAC or120-370VDC; high efficiency (up to91% for 24V/48V modules)
8 Auxiliary power: +5V-AUX_P (2A for NMP1K2,1.5A for NMP650) and Vcc2 (5V/10mA for modules)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators
2 Medical devices: Compliant with medical safety standards
3 Test & measurement: Flexible voltage/current for lab instruments
4 Telecom & data centers: Scalable power for servers/communication gear
5 LED lighting: Stable power with adjustable parameters
6 Renewable energy: Compatible with DC input for solar/wind systems
7 Custom industrial solutions: Adaptable via swappable modules

注意事项 PRECAUTIONS

1 Installation: Install shorting connector (RC1 to GND-P) for global ON/OFF; blank slots use BLANK-NMS240
2 Derating: For NMS-240 <12V output and -15°C~-30°C, derate current to90%; follow high-temp derating curves
3 Parallel operation: Max6 modules (NMP1K2)/4 (NMP650); connect CS pins, voltage difference <0.2V; avoid PC function
4 Remote sense: Use twisted pairs for +S/-S pins
5 Temperature: Monitor T-alarm; ensure proper ventilation
6 Wiring: Follow recommended wire sizes and torque settings
7 Global ON/OFF: No output without shorting connector
NMP1K2-HKHCC#-04实物图

NMP1K2-HKHCC#-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐