领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKHECH-00实物图
NMP1K2-HKHECH-00商品缩略图

NMP1K2-HKHECH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HKHECH-00
商品编号
C5832713
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-HKHECH-00, belonging to NMP series modular power supply
2 Total power capacity: 1200W max (6 slots available)
3 Input specifications: 90~264VAC /120~370VDC, frequency range 47~63Hz, high power factor (PF>0.95@230VAC full load)
4 Output modules: Supports NMS-240 single output modules (5V@36A,12V@20A,24V@10A,48V@5A) and NMD-240 dual output modules, each module up to 240W
5 Safety compliance: Meets ANSI/AAMI ES60601-1 (medical), UL62368-1, TUV EN60601-1, IEC60601-1, IEC62368-1, EAC TP TC004 standards
6 Protection functions: Overload (constant current limiting), overvoltage (shut down, repower to recover), overtemperature (shut down, auto recover after cooling)
7 Advanced features: Remote ON/OFF control (global and local), remote sense (compensate wiring voltage drop up to 0.5V), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), current sharing (CS pin for parallel operation balance), auxiliary power output (5V@2A for NMP1K2)
8 Mechanical specifications: Dimension 250*127*41mm (L*W*H), weight ~2kg, mounting with M4 screws (torque 7~10Kgf-cm)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators and control panels
2 Medical equipment: Suitable for medical devices compliant with ES60601-1 standard
3 Test and measurement instruments: Providing stable adjustable power for lab equipment like oscilloscopes and signal generators
4 Telecom and data communication: Powering routers, switches, base stations and data center devices
5 Industrial control systems: Supporting variable frequency drives, motor controllers and process control devices
6 Laboratory research: Flexible power configuration for prototype development and experimental setups
7 Broadcast and media equipment: Stable power supply for cameras, mixers and transmission devices

注意事项 PRECAUTIONS

1 Installation: Use M4 screws for mounting with torque 7~10Kgf-cm; ensure proper grounding to FG pin
2 Derating guidelines: When output voltage <12V and ambient temperature between -15℃ to -30℃, derate output current to 90% of rated value; follow derating curves for ambient temp and input voltage
3 Parallel operation: Connect CS pins of modules to balance current; ensure output voltage difference <0.2V between modules; max 6 slots for NMP1K2, total power not exceed 1200W; avoid using PC function in parallel mode
4 Remote control: Global ON/OFF: Short RC1 (CN32-PIN6) to GND-P (CN32-PIN3) for ON, open for OFF; Local ON/OFF: For NMS-240, short RC2 (CN81-PIN3) to GND for OFF, open for ON
5 Safety: Do not exceed rated power/current of modules or total system; keep ventilation vents clear; monitor internal temp via T-Alarm signal
6 Maintenance: Regularly check loose connections, overheating and abnormal noises; replace faulty modules promptly
NMP1K2-HKHECH-00实物图

NMP1K2-HKHECH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐