嘉立创上市
购物车0
HT8787BMTER实物图
  • HT8787BMTER商品缩略图
  • HT8787BMTER商品缩略图
  • HT8787BMTER商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

HT8787BMTER

立体声D类放大器

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
HT8787B是一款内置自适应升压的立体声D类音频功率放大器,由锂电池供电升压至V(POUT)=8.4V时,THD+N=1%、1kHz信号条件下,能连续输出2x7W功率(4Ω负载)。 HT8787B内置G类升压,可任意设置最大升压值,以满足不同的输出功率需求。该升压在小音乐信号时不升压,仅当功率较大时工作。
品牌名称
嘉兴禾润
商品型号
HT8787BMTER
商品编号
C5439805
商品封装
TSSOP-20L-PP​
包装方式
编带
商品毛重
0.265克(g)

商品参数

属性参数值
商品目录音频功率放大器
功放类型D类功放
扬声器通道数双声道
输出功率2×9W@4Ω;2×7W@4Ω
总谐波失真+噪声(THD+N)0.05%
静态电流(Iq)7mA
信噪比84dB
属性参数值
电源纹波抑制比(PSRR)-
效率73%
输入通道数2对差分输入
功能特性无滤波器架构;数字编程增益;使能/关断功能;内置音频处理
工作电压2.9V~8.5V
工作温度-40℃~+85℃

商品概述

The HT8787B is a stereo Class D audio amplifier that drives up to continuous 2×7W (1% THD+N, boosted to 8.4V) into 4ohm speaker. HT8787B built-in Class G boost converter supports adjustable boost voltages. The boost converter is automatically active only when a higher audio output power is required, which will significantly improve the efficiency and extends the playing time in battery supply applications. HT8787B integrates Limiter function. When it is active, the output music can be limited below a certain power and THD+N. This will allow different demands in sound performance and prevent speakers from damage. The Thermal Foldback (TFB) function is designed to protect the HT8787B from excessive die temperature in case of the device being operated beyond the recommended temperature or power limit, or with a weaker thermal system than recommended. The TFB works by reducing the on-die power dissipation by reducing Gain if the temperature trig point is exceeded, so that the peak audio power is significantly increased. HT8787B has a filter-less modulation circuit which can directly drive speakers. HT8787B can be shut down so that the power consumption can be minimized. As for protection function, over current protection function for speaker output terminals, over temperature protection function and low supply voltage malfunction preventing function are also prepared. HT8787B是一款内置自适应升压的立体声D类音频功率放大器,由锂电池供电升压至V(POUT)=8.4V时,THD+N=1%、1kHz信号条件下,能连续输出2×7W功率(4Ω负载)。 HT8787B内置G类升压,可任意设置最大升压值,以满足不同的输出功率需求。该升压在小音乐信号时不升压,仅当功率较大时工作。其可大幅提高系统效率,延长电池续航时间。 HT8787B具有可任意配置的限幅(Limiter)功能。限幅功能开启后,即使输入信号很大,音乐输出也能被限制在指定的功率和THD+N之内,满足不同音质体验和保护喇叭的需求。 HT8787B还具有自动限温控制(TFB)功能,在高功率输出、高环境温度等情况下导致芯片片内温度较高时,芯片能自动降低系统增益,避免芯片进入过温关断保护模式,在保证音乐品质的前提下显著提升音乐峰值功率。 此外,HT8787B内部集成免滤波器调制技术,能够直接驱动扬声器,内置的关断功能使待机电流最小化,还集成了输出端过流保护、片内过温保护和电源欠压异常保护等功能。

商品特性

  • Flexible Limiter Function adjusted by external resistor so that the output music is limited under a preset THD+N and power
  • Integrated Thermal Foldback (TFB) Function that significantly increases the peak audio power
  • Integrated adaptive class G Boost Converter that extends the play time in battery supply applications
  • Adjustable switch peak current limit to avoid over-pulling on battery current
  • Adjustable max boost voltage
  • Output Power (VBAT = 3.7V, fIN = 1kHz, RL = 4Ω): 2×7W (VPOUT = 8.4V, THD+N = 1%); 2×9W (VPOUT = 8.4V, THD+N = 10%)
  • Power Supply VBAT: 2.9V ~ 8.5V
  • Multiple Gain Available: 21dB, 25.5dB, 30dB
  • Filter-less Modulation
  • 自由配置音频限制幅度,使输出音频信号限制在固定失真水平内
  • 内置自动限温控制功能
  • 适应不同散热条件,避免出现过温关断现象
  • 高效自适应G类升压功能,有效延长播放时间
  • 可调节最大限流值,有效防止电池拉死
  • 升压值可调
  • THD+N: 0.05% (RL = 4Ω, fIN = 1kHz, Po = 2×1.0W)
  • 低静态电流:7mA, 3.7V
  • 保护功能:过流/过热/欠压异常保护功能
  • 无铅无卤封装,TSSOP20L-PP

应用领域

  • Smart Speakers
  • Wireless Speakers
  • 智能音响
  • 无线音响
  • 便携式音箱
  • Portable Speakers
  • 2.1Channel Speakers
  • 2.1声道小音箱
  • 拉杆音箱
  • 便携式游戏机
  • Megaphone
  • Portable Gamers

数据手册PDF