TPD4E001DBVR
单向 5.5V 5.5A@8/20us
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- TPD4E001 适用于 USB 2.0 且具有 1nA 最大漏电流和 VCC 引脚的四路 1.5pF、5.5V、±8kV ESD 保护二极管
- 品牌名称
- TI(德州仪器)
- 商品型号
- TPD4E001DBVR
- 商品编号
- C465736
- 商品封装
- SOT-23-6
- 包装方式
- 编带
- 商品毛重
- 0.041克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 静电和浪涌保护(TVS/ESD) | |
| 极性 | 单向 | |
| 反向工作电压(Vrwm) | 5.5V | |
| 钳位电压 | 17V | |
| 峰值脉冲电流(Ipp) | 5.5A@8/20us | |
| 峰值脉冲功率(Ppp) | 100W@8/20us | |
| 击穿电压(VBR) | 11V |
| 属性 | 参数值 | |
|---|---|---|
| 反向漏电流(Ir) | 1nA | |
| 通道数 | 四路 | |
| 工作温度 | -40℃~+85℃ | |
| 防护等级 | IEC 61000-4-2 | |
| 类型 | ESD | |
| Cj-结电容 | 1.5pF |
商品概述
The TPD4E001 is an electrostatic discharge (ESD) protection diode array based on a 4-channel transient voltage suppressor (TVS). The TPD4E001 is rated to dissipate ESD strikes at the highest level specified in the IEC 61000-4-2 (Level 4) international standard. Each channel of the device has an IO capacitance of 1.5 pF, making it well-suited for high-speed data IO interfaces. This ultra-low leakage current (maximum < 1 nA) is suitable for high-precision analog measurement applications such as blood glucose meters and heart rate monitors. The TPD4E001 is available in DRL (SOT), DBV (SOT-23), DCK (SC-70), DRS (QFN), and DPK (PUSON) packages and is rated for an operating temperature range of -40°C to +85°C.
商品特性
- IEC 61000-4-2 ESD protection (Level 4)
- ±8kV contact discharge
- ±15kV air-gap discharge
- 5.5A peak pulse current (8/20 μs pulse)
- IO capacitance: 1.5pF (typical)
- Low leakage current: 1nA (maximum)
- Low supply current: 1nA
- 0.9V to 5.5V supply voltage range
- Space-saving DRL, DBV, DCK, DPK, and DRS package options
- Alternate 2-channel, 3-channel, 6-channel options available: TPD2E001, TPD3E001, TPD6E001
应用领域
- USB 2.0
- Ethernet
- FireWire serial bus
- LVDS
- SVGA video connections
- Blood glucose meters



