我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
立创商城logo
购物车0
预售商品
2SJ302-AZ实物图
  • 2SJ302-AZ商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

2SJ302-AZ

2SJ302-AZ

SMT扩展库SMT补贴嘉立创PCB免费打样
私有库下单最高享92折
商品型号
2SJ302-AZ
商品编号
C3276955
包装方式
袋装
商品毛重
1克(g)

商品参数

属性参数值
商品目录场效应管(MOSFET)
漏源电压(Vdss)60V
连续漏极电流(Id)16A
导通电阻(RDS(on))240mΩ@4V
耗散功率(Pd)75W
阈值电压(Vgs(th))2V
属性参数值
栅极电荷量(Qg)42nC@10V
输入电容(Ciss)1.2nF
反向传输电容(Crss)290pF
类型P沟道
输出电容(Coss)670pF

应用领域

  • Standard grade: Computers; Office equipment; Communication devices; Testing and measurement equipment; Audio-visual equipment; Household electronic appliances; Machine tools; Personal electronic devices; Industrial robots
  • High-quality grade: Transportation equipment (automobiles, trains, ships, etc.); Traffic control systems; Disaster prevention systems; Anti-theft systems; Safety equipment; Medical equipment not specifically used for life support

数据手册PDF