嘉立创上市
购物车0
TPS5402DR实物图
  • TPS5402DR商品缩略图
  • TPS5402DR商品缩略图
  • TPS5402DR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPS5402DR

降压型 1.7A 3.5V~28V

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TPS5402是一款具有宽运行输入电压范围(3.5V至28V)的单片非同步降压稳压器。此器件执行内部斜坡补偿的电流模式控制来减少组件数量。TPS5402还特有一个轻负载脉冲跳跃模式,此特性可在轻负载时减少为系统供电的输入电源的功率损失。可使用一个外部电阻器将此转换器的开关频率设定在50kHz至1.1MHz之间。引入了频率展频操作以减少EMI。具有频率折返功能的逐周期电流限制在过载情况下保护集成电路 (IC)。
品牌名称
TI(德州仪器)
商品型号
TPS5402DR
商品编号
C141841
商品封装
SOIC-8​
包装方式
编带
商品毛重
0.11克(g)

商品参数

属性参数值
商品目录DC-DC电源芯片
功能类型降压型
工作电压3.5V~28V
输出电压776mV~824mV
输出电流1.7A
开关频率1.1MHz
工作温度-40℃~+85℃@(TA)
属性参数值
同步整流否
输出通道数1
拓扑结构降压式
静态电流(Iq)100uA
开关管(内置/外置)内置
输出类型可调
功能特性轻载高效模式;逐波限流;可调软启动;EMI优化(抖频模式)

商品概述

TPS5402是一款具有宽运行输入电压范围(3.5V至28V)的单片非同步降压稳压器。此器件执行内部斜坡补偿的电流模式控制来减少组件数量。 TPS5402还特有一个轻负载脉冲跳跃模式,此特性可在轻负载时减少为系统供电的输入电源的功率损失。 可使用一个外部电阻器将此转换器的开关频率设定在50kHz至1.1MHz之间。引入了频率展频操作以减少EMI。 具有频率折返功能的逐周期电流限制在过载情况下保护集成电路(IC)。

The TPS5402 is a 28-V, 1.7-A, step-down (buck) converter with an integrated high-side N-channel MOSFET. To improve performance during line and load transients, the device implements a constant frequency, current mode control which reduces output capacitance and simplifies external frequency compensation design. The TPS5402’s switching frequency is adjustable with an external resistor or fixed by connecting the frequency program pin to GND or leaving it unconnected. The TPS5402 starts switching at V_IN equal to 3.5 V. The operating current is 100 μA typically when not switching and under no load. When the device is disabled, the supply current is 1 μA typically. The integrated 120 mΩ high-side MOSFET allows for high efficiency power supply designs with continuous output currents up to 1.7 A. The TPS5402 reduces the external component count by integrating the boot recharge diode. The bias voltage for the integrated high-side MOSFET is supplied by an external capacitor on the BOOT to PH pins. The boot capacitor voltage is monitored by an UVLO circuit and will turn the high-side MOSFET off when the voltage falls below a preset threshold of 2.1 V typically. By adding an external capacitor, the slow start time of the TPS5402 can be adjustable which enables flexible output filter selection. To improve the efficiency at light load conditions, the TPS5402 enters a special pulse skipping mode when the peak inductor current drops below 300 mA typically. The frequency foldback reduces the switching frequency during startup and over current conditions to help control the inductor current. The thermal shut down gives the additional protection under fault conditions.

商品特性

  • 3.5V至28V的宽输入电压范围
  • 高达1.7A的最大持续输出负载电流
  • 脉冲跳跃模式可在轻负载时实现高效率
  • 高轻负载效率
  • 频率展频以减少电磁干扰(EMI)
  • 由一个外部电阻器设定50kHz至1.1MHz的可调开关频率
  • 频率展频以缓解EMI问题
  • 峰值电流模式控制
  • 逐周期过流保护
  • 外部软启动
  • 采用小外形集成电路(SOIC)8封装

应用领域

  • 5V,9V,12V和24V分布式电源系统
  • 消费类应用,诸如家用电器、机顶盒、CPE设备、LCD显示器、外设、和电池充电器
  • 工业用和车载娱乐系统电源