领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEHHHH-05实物图
NMP1K2-KEHHHH-05商品缩略图

NMP1K2-KEHHHH-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KEHHHH-05
商品编号
C7249479
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model features 6 slots for flexible configuration, supporting up to 1200W total output power with single (NMS-240) or dual (NMD-240) output modules (options include 5V/36A,12V/20A,24V/10A,48V/5A)
2 Wide input range: Accepts 90-264VAC (47-63Hz) or 120-370VDC input, suitable for global industrial and medical applications
3 High efficiency: Typical efficiency up to 91% (when using H/K modules at nominal 24V/48V full load), minimizing energy loss and heat generation
4 Comprehensive protection: Equipped with overload (constant current limiting or shut-down), overvoltage (shut-down, repower to recover), and overtemperature (auto-recover after cooling) protections; earth leakage current <400uA/264VAC
5 Safety compliance: Meets medical standards (EN60601-1 Ed3.1, 2x MOPP isolation) and ITE standards (UL62368-1, EN62368-1), ensuring reliability in critical scenarios
6 Remote management: Supports remote ON/OFF (global and local), remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC pins), current sharing (parallel operation), DC OK (module status) and T-Alarm (overtemperature) signals
7 Auxiliary power: Front-end provides 5V/2A auxiliary power; individual modules offer 5V/10mA auxiliary power for control circuits
8 Mechanical robustness: Compact size (250x127x41mm), metal chassis, recommended mounting torque (7-10 Kgf-cm for M4 screws) and horizontal airflow direction for optimal cooling

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic instruments, patient monitors, and laboratory analyzers due to 2x MOPP isolation and low leakage current
2 Industrial automation: Powers PLCs, DCS systems, servo drives, and sensors in manufacturing lines, adapting to varying input conditions
3 Test and measurement: Provides precise, adjustable power to electronic components and test rigs, with remote programming for dynamic testing
4 Telecommunications: Supports base stations, routers, and switches, leveraging wide input range and redundant parallel operation
5 Data centers: Supplements power for server racks and storage systems, using current sharing for load balancing and high efficiency to reduce costs
6 Laboratory research: Used in academic/industrial labs for experiments requiring flexible, reliable DC power with multiple output configurations
7 Industrial machinery: Powers control systems and auxiliary components in CNC machines, packaging equipment, and robotic systems

注意事项 PRECAUTIONS

1 Derating: When ambient temperature exceeds 50°C, derate output power as per the curve; for voltages <12V and temps between -15°C to -30°C, derate current to 90% of rated value
2 Installation: Use M4 screws with 7-10 Kgf-cm torque; maintain horizontal airflow; install blank modules (BLANK-NMS240) in unused slots to prevent dust and ensure cooling
3 Wiring: Follow correct pin assignments for input/output and control lines; use 20-26AWG for control lines; tighten output terminals to max 10 Kgf-cm (M3.5 screws)
4 Operational limits: Do not exceed total 1200W power or individual module ratings; ensure voltage difference between parallel modules <0.2V
5 Remote control: Install shorting connector (RC1 to GND-P) if not using global ON/OFF; use dry contacts for local ON/OFF (open=ON, short=OFF)
6 Parallel operation: Avoid PC function when in parallel; connect CS pins for current sharing; total load must not exceed sum of module ratings (within 1200W)
7 Alarm handling: If T-Alarm is high (4.5-5.5V), cool the unit before restarting; use DC OK signal to monitor module status
8 Safety: Disconnect power before servicing; avoid live parts; ensure proper grounding to prevent electric shock
NMP1K2-KEHHHH-05实物图

NMP1K2-KEHHHH-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐