领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEKHCK-00实物图
NMP1K2-KEKHCK-00商品缩略图

NMP1K2-KEKHCK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KEKHCK-00
商品编号
C7249498
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Wide input voltage range: 90~264VAC or 120~370VDC, frequency range 47~63Hz
3 High efficiency: up to 91% at full load (for H/K modules with 24V/48V nominal voltage)
4 Compliance with multiple safety standards: medical (2x MOPP between primary-secondary), ITE (UL62368-1, EN60601-1 Ed3.1, IEC60950-1, etc.)
5 Flexible output options: supports single-output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules (NMD-240: dual adjustable 3~30V outputs)
6 Rich functional features: remote sense (compensates up to 0.5V voltage drop), global/local ON/OFF control, output voltage/current programming (PV/PC pins), current sharing for parallel operation, DC OK signal (TTL level for output status), over-temperature alarm (T-Alarm signal)
7 Comprehensive protection: overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto recover after cooling)
8 Auxiliary power output: 5V/2A (for NMP1K2) to power external devices

使用场景 APPLICATIONS

1 Medical equipment: diagnostic devices, patient monitors, and other medical devices requiring compliant power supplies (meets 2x MOPP standards)
2 Industrial automation: PLC systems, control panels, sensors, and actuators needing flexible voltage outputs
3 Test and measurement instruments: lab equipment requiring stable, adjustable DC voltages
4 Communication systems: routers, switches, base stations needing reliable modular power
5 Data centers: server racks and network equipment requiring high-power, flexible power distribution
6 Other applications: any scenario needing mixed DC voltage outputs (5V,12V,24V,48V) with scalable power

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 pin6 to GND-P pin3) is assembled; otherwise, the unit will have no output
2 Remote sense: Connect +S/-S pins to load terminals to compensate for voltage drop (max 0.5V)
3 Temperature derating: Follow derating curves—e.g., when output voltage <12V and ambient temp is -15~-30°C, derate output current to 90% of rated value; reduce load at higher ambient temps
4 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V, total power not exceed 1200W; use short/large-diameter wires for parallel connections; avoid using PC (current programming) function in parallel mode
5 ON/OFF control: Global control (RC1 to GND-P: short=ON, open=OFF) or local control (RC2 to GND for modules: open=ON, short=OFF); ensure consistent control for parallel modules
6 Mounting: Use recommended M4 screws for front-end mounting, apply torque of7~10 Kgf-cm, and adhere to max penetration depth to prevent case damage
7 Safety: Do not overload beyond module/unit rated power; comply with all applicable safety standards during operation and maintenance
NMP1K2-KEKHCK-00实物图

NMP1K2-KEKHCK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐