领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEKEHE-00实物图
NMP1K2-HEKEHE-00商品缩略图

NMP1K2-HEKEHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HEKEHE-00
商品编号
C7249497
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 has 6 slots, supporting combination of single-output (NMS-240) or dual-output (NMD-240) modules for flexible power configuration.
2 Wide input range: 90~264VAC /120~370VDC, 47~63Hz, adaptable to global power grids.
3 High performance: Power factor >0.95 at 230VAC full load; typical efficiency up to 91%; low ripple and noise levels.
4 Rich functional support: Remote sense (compensates for load wiring voltage drop up to 0.5V); output voltage and current programming; global/local ON/OFF control; DC OK signal (TTL level, indicating output status); over-temperature alarm (T-Alarm, TTL signal); current sharing for parallel operation of modules.
5 Comprehensive protection mechanisms: Over-voltage protection (OVP, shut down output, recover via re-powering); over-current protection (OCP, constant current limiting); over-temperature protection (OTP, shut down output, auto-recover when temperature decreases); overload protection (OLP, constant current limiting).
6 Safety compliance: Meets IEC/EN 60601-1 (medical equipment standard, 2x MOPP isolation) and IEC/EN 60950-1 (ITE standard), ensuring safe operation.
7 Convenient mechanical design: Compact size, easy mounting with M4 screws (recommended torque 7~10 Kgf-cm), and clear terminal assignments for quick wiring.

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic devices, patient monitors, medical imaging systems, etc., due to compliance with medical safety standards.
2 Industrial automation: Applied in PLCs, DCS systems, industrial control panels, robotics, and other equipment needing flexible power configurations.
3 Test and measurement instruments: Used in laboratory testing devices, precision measurement equipment, and electronic test benches requiring stable output and precise control.
4 Communication systems: Supporting telecom base stations, network switches, routers, and other devices with wide input range demands.
5 LED lighting systems: Powering high-power LED displays, LED lighting fixtures, and other applications needing scalable power.
6 Other fields: Applicable to any scenario requiring reliable, flexible, and high-performance modular power supplies.

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use M4 screws for mounting (torque 7~10 Kgf-cm); avoid blocking air vents to maintain heat dissipation.
2 Wiring: Use 20~26AWG wires for control pins; for output terminals, use M3.5 screws (max torque 10 Kgf-cm) and appropriate wire gauge; twist remote sense lines (+S/-S) in pairs to reduce interference.
3 Operation guidelines:
4 Global ON/OFF control: For NMP1K2, install the shorting connector (RC1 to GND-P) if not using global control; open RC1 (CN32-PIN6) to turn off all outputs, short to turn on.
5 Local ON/OFF control: For NMS-240 modules, open RC2 (CN81-PIN3) to enable output, short to disable; for NMD-240 modules, open RC2/RC3 to enable V1/V2 outputs, short to disable.
6 Parallel operation: When parallelizing NMS-240 modules, connect CS pins together; ensure output voltage difference between modules <0.2V; total power should not exceed 1200W (NMP1K2); use short, thick wires for parallel connections; remote control must activate all parallel modules simultaneously.
7 Derating requirements: Follow derating curves for ambient temperature (e.g., when output voltage <12V and ambient temperature is -15°C~-30°C, reduce output current to 90% of rated value).
8 Maintenance: Regularly inspect for overheating, loose connections, or abnormal noise; avoid operating beyond specified parameters to prevent damage.
NMP1K2-HEKEHE-00实物图

NMP1K2-HEKEHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐