领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEHHKC-03实物图
NMP1K2-KEHHKC-03商品缩略图

NMP1K2-KEHHKC-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KEHHKC-03
商品编号
C7249485
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design (NMP1K2 series) with 6 slots, supporting up to 1200W total output power; interchangeable output modules (NMS-240 single output, NMD-240 dual output) provide various voltage options (5V/36A,12V/20A,24V/10A,48V/5A etc.) and adjustable ranges (e.g.,3-6V for5V module,15-30V for24V module)
2 Compliance with medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, EN60601-1 etc.), suitable for medical and industrial applications
3 Wide input voltage range (90-264VAC/120-370VDC) and frequency range (47-63Hz), adapting to various power grids; high power factor (PF>0.95@230VAC full load) and high efficiency (up to91% for H/K modules at nominal24V/48V), reducing energy loss
4 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (auto-recover after cooling), short circuit protection, ensuring stable operation
5 Versatile control and monitoring functions: Global/local ON/OFF control, remote sense (compensates up to0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level indicating output status), T-Alarm (overtemperature alert), current sharing (for parallel module operation)
6 Auxiliary power outputs:5V@2A (NMP1K2) for front-end control,5V@10mA per module for local control circuits
7 Compact mechanical design (250x127x41mm) with robust construction, suitable for industrial mounting requirements

使用场景 APPLICATIONS

1 Medical equipment: Power supply for patient monitors, diagnostic devices, medical imaging systems (thanks to medical safety compliance)
2 Industrial automation: Supporting PLCs, DCS systems, industrial sensors, actuators in factory automation lines
3 Test and measurement: Providing stable, adjustable power for lab instruments, oscilloscopes, signal generators
4 Telecommunications: Powering network routers, switches, communication modules in data centers or telecom rooms
5 Renewable energy: Integrating with solar/wind systems (via DC input) to supply power to control units or loads
6 Custom power solutions: Applications needing multiple voltage outputs (via modular slots) or higher current (parallel module operation with current sharing)

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding of FG pin; use correct mounting torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal); fill blank slots with BLANK-NMS240 accessories
2 Operation: Do not exceed total power (1200W) or slot limits (6 slots); for remote sense, wire +S/-S correctly; parallel modules need CS pin connection and output voltage difference <0.2V; follow derating curve (e.g.,90% current for Vo<12V at -15~-30°C)
3 Safety: Avoid touching live parts when powered on; keep away from moisture/dust; operate within -30~+70°C ambient temp; disconnect power before servicing
4 Control: Install shorting connector (RC1 to GND-P) if not using global ON/OFF; local ON/OFF: open RC2 to turn on module, short to turn off; do not use PC function for parallel modules
5 Maintenance: Regularly check for loose connections/overheating; replace faulty modules with genuine Meanwell parts
NMP1K2-KEHHKC-03实物图

NMP1K2-KEHHKC-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐