领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEEEKE-03实物图
NMP1K2-EEEEKE-03商品缩略图

NMP1K2-EEEEKE-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEEKE-03
商品编号
C7248935
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model), supporting up to 1200W total output power
2 Multiple output module options: single output (5V/36A,12V/20A,24V/10A,48V/5A) and dual output (30V/5A each, combined max 240W)
3 Wide input voltage range:90~264VAC or120~370VDC
4 High power factor:PF>0.95 at230VAC full load, PF>0.98 at115VAC full load
5 High efficiency:up to91% (full load with H/K modules at 24V/48V nominal voltage)
6 Compliant with safety standards:ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1
7 Comprehensive protection functions:overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (shut down and auto-recover when temp drops)
8 Flexible control functions:global/local ON/OFF control, remote voltage programming (PV), remote current programming (PC), remote sense (+S/-S)
9 Current sharing capability for parallel operation of modules to balance output current
10 Status signals:DC OK (TTL level indicating module output status), temperature alarm (TTL level for over-temperature)
11 Auxiliary power outputs:5V/2A (front-end),5V/10mA (per module)

使用场景 APPLICATIONS

1 Medical equipment:diagnostic devices, patient monitors, laboratory instruments
2 Industrial automation:PLC systems, industrial control panels, servo drives
3 Test and measurement:electronic test equipment, signal generators, oscilloscopes
4 Telecom and data communication:rack-mounted devices, network switches, routers
5 Other applications requiring flexible, reliable multi-output power supply with high safety and efficiency

注意事项 PRECAUTIONS

1 Ensure proper mounting:use M4 screws with torque7~10 Kgf-cm, max penetration depth4mm for front-end
2 Global ON/OFF control:assemble the shorting connector (RC1 to GND-P) if not using external control
3 Remote sense:connect +S/-S to load terminals to compensate for wiring voltage drop
4 Parallel operation:connect CS pins of modules together, ensure output voltage difference <0.2V between modules, total power ≤1200W
5 Derating:reduce output current to90% of rated value when output voltage <12V and ambient temp is -15~-30°C
6 Safety compliance:follow local electrical regulations, ensure proper grounding
7 Do not exceed rated current/power of individual modules or total system
NMP1K2-EEEEKE-03实物图

NMP1K2-EEEEKE-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐