领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEEEKH-10实物图
NMP1K2-EEEEKH-10商品缩略图

NMP1K2-EEEEKH-10

  • 工业品

价格:3354.45价格含税(税率13%

200+3150.5
500+3045.23
1000+2993.21
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEEKH-10
商品编号
C7248941
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6-slot 1200W front-end (NMP1K2) supporting NMS-240 (single output) and NMD-240 (dual output) modules with output voltages including 5V,12V,24V,48V, each module up to 240W
2 Wide input range: 90~264VAC or 120~370VDC, compatible with global power grids; frequency range 47~63Hz
3 High efficiency & power factor: Up to 91% typical efficiency for full case load with H/K modules at 24V/48V; PF>0.95@230VAC full load, PF>0.98@115VAC full load, reducing energy loss and grid interference
4 Multiple safety certifications: Compliant with medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004), suitable for medical and industrial applications
5 Rich protection functions: Overload (shut down output, re-power to recover), overvoltage (constant current limiting), overtemperature (auto shut down and recover when temperature drops), ensuring device safety
6 Versatile control functions: Remote sense (compensate voltage drop up to 0.5V on load wiring), remote ON/OFF (global and local control options), DC OK signal (TTL level indicating output status), current sharing (supports parallel operation of modules), voltage/current programming (adjust output via external voltage), auxiliary power (5V/2A for NMP1K2)
7 Compact mechanical design: Dimensions of 250x127x41mm (LxWxH), weight about 2kg (typical), easy to integrate into rack-mounted or compact systems

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors, medical imaging systems (compliant with medical safety standards)
2 Industrial automation: PLC systems, motor drives, sensor networks, industrial control panels (modular design adapts to diverse voltage requirements)
3 Test & measurement: Laboratory instruments, electronic test benches (stable output and precise voltage/current control)
4 Telecom & data centers: Rack-mounted equipment, network switches, servers (high efficiency and parallel operation support for scalability)
5 Commercial electronics: Point-of-sale (POS) systems, digital signage, industrial PCs (wide input range and compact size)

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG terminal to prevent electric shock; maintain sufficient airflow around the device (follow specified air flow direction) for heat dissipation; use M4 screws for mounting with torque 7~10Kgf-cm (avoid over-tightening)
2 Operation: Do not exceed the maximum total load of 1200W; follow global/local ON/OFF control logic (shorting connector is required for initial operation); derate output current in high ambient temperatures (refer to derating curve: e.g., for output voltage <12V and temperature -15~-30°C, derate to 90% of rated current)
3 Maintenance: Keep the device clean and free from dust/moisture; do not open the case (risk of electric shock) unless performed by qualified personnel; regularly check for loose connections or damaged cables
4 Safety: Use within specified ambient conditions (-30~+70°C, 20~90% RH non-condensing); avoid exposure to flammable materials; disconnect power before performing maintenance or module replacement
NMP1K2-EEEEKH-10实物图

NMP1K2-EEEEKH-10

价格:3354.45

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐