领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEEHHK-01实物图
NMP1K2-EEEHHK-01商品缩略图

NMP1K2-EEEHHK-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEHHK-01
商品编号
C7248955
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular 1200W power supply with 6-slot front-end (model NMP1K2), configured with EEEHHK modules:3x NMS-240-12(12V@20A/240W),2x NMS-240-24(24V@10A/240W),1x NMS-240-48(48V@5A/240W)
2 Wide input range:AC90-264V or DC120-370V,47-63Hz; high power factor(PF>0.95@230VAC full load,PF>0.98@115VAC full load)
3 High efficiency:Up to91%(full case load with H/K modules at nominal24V/48V)
4 Safety compliance:ITE(UL62368-1,EN62368-1,IEC62368-1) and Medical(ANSI/AAMI ES60601-1 Ed3.1,TUV EN60601-1 Ed3.1,IEC60601-1 Ed3.1) standards;2x MOPP isolation between primary and secondary
5 Multiple protection functions:Overload(constant current limiting),Overvoltage(shutdown,re-power to recover),Over-temperature(shutdown,auto-recover after temp drop),short circuit(hiccup mode for C/E modules)
6 Flexible control functions:Global/local remote ON/OFF,remote sense(compensates up to0.5V voltage drop),DC OK signal(TTL level),current sharing(parallel operation of modules),output voltage/current programming(PV/PC pins)
7 EMC compliance:EN55032 Class B(emission),EN61000-4 series immunity(ESD Level4,Surge Level4,EFT Level3 etc.),SEMI F47
8 Auxiliary power outputs:Front-end5V@2A,module-level5V@10mA

使用场景 APPLICATIONS

1 Medical equipment:Diagnostic devices(ultrasound,blood analyzers),patient monitors(complies with medical safety standards)
2 Industrial automation:PLC systems,robotic arms,factory automation lines(modular design for flexible power allocation)
3 Test & measurement:Lab instruments,electronic test benches(stable output with precise control functions)
4 Communication systems:Telecom base stations,network switches(reliable power with wide input range)
5 LED applications:High-power LED lighting arrays(modular for different voltage needs)
6 Data centers:Server racks,storage systems(scalable power with parallel operation capability)

注意事项 PRECAUTIONS

1 Installation:Use M4 screws for front-end mounting(torque7-10Kgf-cm),M3.5 screws for module DC terminals(torque10Kgf-cm);ensure proper grounding
2 Operation:Install shorting connector(RC1 to GND-P) if global ON/OFF is not used;for remote sense,use twisted pairs;for parallel modules,connect CS pins and ensure voltage difference<0.2V
3 Derating:When output voltage<12V and ambient temp-15°C~-30°C,derate current to90%;follow derating curves for ambient temp and input voltage
4 Protection handling:For OVP,re-power the unit to recover;for OTP,wait for temp to drop below alarm limit;OLP auto-recovers when load reduces
5 Environment:Operating temp-30°C~+70°C(with derating),storage temp-40°C~+85°C;avoid condensing humidity and corrosive environments
6 Maintenance:Regularly clean dust from vents;inspect connectors for loose contacts;do not disassemble without professional authorization
NMP1K2-EEEHHK-01实物图

NMP1K2-EEEHHK-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐