领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHKEHC-00实物图
NMP1K2-KHKEHC-00商品缩略图

NMP1K2-KHKEHC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KHKEHC-00
商品编号
C6942653
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting flexible configuration of output modules (e.g.,24V/10A,48V/5A) to meet diverse power needs
2 High power capacity up to 1200W, suitable for high-demand applications
3 Wide input voltage range:90~264VAC or 120~370VDC, adapting to different power grids
4 Compliance with multiple safety standards: medical (2x MOPP between primary and secondary), ITE (UL62368-1,EN60601-1,IEC60950-1 etc.)
5 Rich protection functions: overload protection (shut down and recover after re-power), overvoltage protection (constant current limiting), overtemperature protection (auto-recover after cooling)
6 Support for remote control: global ON/OFF via RC1 pin, local ON/OFF via RC2/RC3 pins for individual modules
7 Current sharing function: enables parallel operation of modules to balance load current, with total power not exceeding 1200W
8 DC OK signal output: TTL level signal (4.5~5.5V when ON,0~0.5V when OFF) to monitor module status
9 Auxiliary power output:5V/2A for powering external control circuits
10 Remote sense function: compensates voltage drop on load wiring up to 0.5V via +S/-S pins
11 Output programming: adjustable voltage via PV pin and current via PC pin for customized power supply
12 T-Alarm signal: indicates over-temperature status with TTL level (high when over limit, low when normal)

使用场景 APPLICATIONS

1 Industrial automation systems: powering PLCs, sensors, actuators with multiple voltage requirements
2 Medical equipment: compliant with medical safety standards, suitable for diagnostic instruments, monitoring systems
3 Test and measurement instruments: providing stable, configurable DC power for lab equipment
4 Communication infrastructure: powering routers, switches, base stations with diverse power needs
5 Industrial control panels: supplying power to multiple components in a control system
6 Data centers: supporting parallel operation for high-reliability power supply to servers or storage devices
7 LED lighting systems: powering high-power LED arrays with appropriate voltage modules
8 Other applications requiring flexible, high-power DC power with multiple output configurations

注意事项 PRECAUTIONS

1 Ensure input voltage is within the specified range (90~264VAC/120~370VDC) to prevent damage
2 When using remote sense, connect +S/-S pins correctly to load terminals to avoid voltage inaccuracies
3 For parallel operation: connect CS pins of modules, ensure output voltage difference <0.2V, use short thick wires, and do not exceed total 1200W
4 When ambient temp is -15°C~-30°C and output voltage <12V, derate output current to 90% of rated value
5 Follow recommended mounting torque for terminals (e.g.,10Kgf-cm for DC output) to ensure secure connections
6 Use compatible connectors (like HRS DF11 series) for control pins to avoid poor contact
7 Do not operate without shorting connector (RC1 to GND-P) as it may cause no output
8 If T-Alarm is high (over-temperature), reduce load or improve ventilation before continuing
9 Avoid exceeding 240W per module to prevent protection activation or damage
10 When programming via PV/PC pins, ensure external voltage is within allowed range
NMP1K2-KHKEHC-00实物图

NMP1K2-KHKEHC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐