领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHKKEH-03实物图
NMP1K2-KHKKEH-03商品缩略图

NMP1K2-KHKKEH-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KHKKEH-03
商品编号
C6942670
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model supports up to 6 slots, providing a maximum output power of 1200W, allowing flexible configuration of output modules (single/dual output options)
2 Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards, ensuring reliable use in critical applications
3 Multiple output options: Output modules offer adjustable voltages (5V,12V,24V,48V) and current ranges; dual output modules (NMD-240) support two independent outputs up to 240W each
4 Comprehensive protection: Equipped with overload, overvoltage, over-temperature protection; over-temperature protection shuts down output and recovers automatically after cooling
5 Remote control and monitoring: Supports global/local ON/OFF control, remote sense (compensates for wiring voltage drop), DC OK signal (indicates output status), T-alarm signal (over-temperature alert)
6 Parallel operation capability: Current sharing (CS) function allows parallel connection of modules to balance current, with guidelines for setup (CS pin connections, voltage difference <0.2V)
7 Auxiliary power outputs: Provides +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules) to power external components
8 Wide input range: Accepts 90-264VAC or 120-370VDC input, suitable for global use
9 High efficiency: Achieves up to 91% efficiency for certain modules at full load

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety compliance (e.g., diagnostic instruments, patient monitoring systems)
2 Industrial automation: Power supply for PLCs, sensors, actuators, and control systems in manufacturing lines
3 Test and measurement: Flexible power for lab equipment and electronic testing devices needing adjustable voltages
4 Communication systems: Reliable power for routers, switches, and telecom infrastructure
5 Data centers: Modular and scalable power for server racks or network equipment
6 Laboratory setups: Configurable power for R&D prototype testing
7 Parallel operation applications: Higher power needs (industrial machinery, large test benches) via parallel module connection

注意事项 PRECAUTIONS

1 Derating guidelines: For output voltages below 12V and ambient temperatures between -15°C to -30°C, reduce output current to 90% of rated value; follow derating curves for input voltages and temperatures
2 Global ON/OFF setup: Install the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; otherwise, the unit will have no output
3 Parallel operation: Ensure CS pins are connected, output voltage difference between modules <0.2V, total power ≤1200W; use short, large-diameter wiring
4 Remote sense/programming: Properly wire +S/-S pins for remote sense (compensates up to 0.5V drop); follow guidelines for PV (voltage programming) and PC (current programming)
5 Temperature monitoring: Monitor T-alarm signals (high level indicates over-temperature) to prevent damage
6 Installation: Follow recommended mounting torque specs (12Kgf-cm for AC terminals,10Kgf-cm for DC terminals) and ensure proper grounding
7 Static protection: Handle modules with anti-static measures to avoid electrostatic discharge damage
8 Load limits: Do not exceed maximum rated load for individual modules or total unit; overload protection will activate
NMP1K2-KHKKEH-03实物图

NMP1K2-KHKKEH-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐