领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHKKEK-00实物图
NMP1K2-KHKKEK-00商品缩略图

NMP1K2-KHKKEK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KHKKEK-00
商品编号
C6942672
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model supports up to 6 output modules, total power capacity of 1200W (each module up to 240W)
2 Output options: Single output modules (NMS-240) offer 5V/36A,12V/20A,24V/10A,48V/5A; dual output modules (NMD-240) provide two adjustable 0-30V/5A channels (combined 240W)
3 Safety compliance: Adheres to medical standards (2x MOPP isolation between primary and secondary) and ITE standards (EN60601-1, EN62368-1)
4 Protection mechanisms: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover when cooled), short circuit protection
5 Remote functions: Remote sense (compensates up to 0.5V wiring voltage drop), output voltage/current programming (PV/PC pins), global/local ON/OFF control (RC1/RC2/RC3 pins), DC OK signal (TTL level indicating output status), current sharing (CS pin for parallel module balance)
6 Auxiliary power: Front-end outputs 5V/2A (NMP1K2); modules provide 5V/10mA auxiliary power
7 High efficiency: Up to 91% (for 24V/48V modules at full load)
8 Wide input range: 90-264VAC or 120-370VDC
9 Low ripple: Max ripple & noise 100-250mVp-p depending on module
10 Hold-up time: 16ms/230VAC at 75% load,10ms at full load

使用场景 APPLICATIONS

1 Industrial automation: Powering multi-voltage components like sensors, actuators, PLCs
2 Medical equipment: Suitable for devices requiring medical-grade isolation (diagnostic tools, patient monitors)
3 Test & measurement: Flexible power for testing electronic components with varying voltage/current needs
4 Telecom & data comm: Powering routers, switches, base station modules
5 Laboratory R&D: Supporting custom hardware development with diverse power demands
6 Embedded systems: Supplying power to multi-component embedded setups
7 Industrial control systems: Meeting varied power requirements of industrial machinery

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (torque7-10 Kgf-cm) for mounting; fill unused slots with BLANK-NMS240 modules; ensure airflow direction is horizontal
2 Temperature derating: For ambient temp>50°C, derate output current; for output voltage<12V and temp between -15°C and -30°C, derate to90% of rated current
3 Remote operations: Connect +S/-S pins to load terminals for remote sense; avoid exceeding max current (10mA) for PV/PC programming pins
4 Parallel operation: Connect CS pins together when paralleling modules; ensure output voltage difference<0.2V; do not exceed total1200W capacity
5 ON/OFF control: For global control, link RC1(CN32-PIN6) to GND-P(CN32-PIN3); for local control, use RC2/RC3 pins (open=ON, short=OFF); install shorting connector if global control is unused
6 Safety: Disconnect AC power before servicing; ensure proper grounding; avoid touching live parts when powered on
7 Overload recovery: Overload protection triggers at105-125% rated power; recover by re-powering
8 Voltage adjustment: PV pin adjusts output voltage (range varies by module: e.g.,3-6V for5V module)
9 Current adjustment: PC pin adjusts constant current level (40-100% of rated current)
10 DC OK signal: TTL level (4.5-5.5V=ON,0-0.5V=OFF) with max sourcing current of10mA
NMP1K2-KHKKEK-00实物图

NMP1K2-KHKKEK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐