领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHHEHC-02实物图
NMP1K2-HHHEHC-02商品缩略图

NMP1K2-HHHEHC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHHEHC-02
商品编号
C6942662
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model), supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, adaptable to various power grids
3 Compatible with single-output (NMS-240) and dual-output (NMD-240) modules, offering flexible voltage configurations (5V,12V,24V,48V etc.)
4 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards, suitable for medical and industrial applications
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown and re-power recovery), overtemperature (automatic recovery after cooling)
6 Supports remote control functions: Global/local ON/OFF, remote sense, output voltage/current programming (PV/PC)
7 Current sharing capability for parallel operation of modules, ensuring balanced load distribution
8 DC OK signal (TTL level) to indicate output status, and T-Alarm signal for overtemperature warning
9 High efficiency and power factor (PF>0.95 at full load 230VAC), reducing energy loss

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels
2 Medical equipment: Suitable for devices requiring medical-grade power (e.g., diagnostic instruments, monitoring systems)
3 Telecommunication and data communication: Powering routers, switches, base stations, and server racks
4 Test and measurement devices: Providing stable and adjustable power for lab equipment and testing setups
5 Broadcast and media equipment: Supporting audio/video production systems and broadcast transmitters
6 Renewable energy systems: Integrating with solar or wind power systems for stable DC power output

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding to meet safety requirements; use recommended screw sizes (M4 for front-end, M3.5 for output terminals) with specified torque
2 Operating conditions: Follow derating curves for temperature and input voltage; reduce output current by 90% when output voltage <12V and ambient temp is -15~-30°C
3 Modular usage: Blank slots must be filled with BLANK-NMS240 accessories to maintain safety and performance
4 Remote control: For global ON/OFF, ensure the shorting connector is assembled (RC1 to GND-P); local ON/OFF uses RC2/RC3 pins (open for ON, short for OFF)
5 Current sharing: When paralleling modules, connect CS pins together; ensure output voltage difference between modules <0.2V; total load not exceeding rated capacity
6 Protection recovery: Overvoltage protection requires re-powering to recover; overtemperature protection recovers automatically after cooling
7 Wiring: Use short and large-diameter wires for parallel connections to minimize voltage drop
NMP1K2-HHHEHC-02实物图

NMP1K2-HHHEHC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐