1010922CHCO
- 工业品
价格:¥3179.35价格含税(税率13%)
- 商品型号
- 1010922CHCO
- 商品编号
- C6781811
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact size: 3.9×8.0×1.5 inches, available in open frame or chassis cover versions
2
Wide universal input: 85-264V AC, suitable for global use
3
High power output: 400W single output AC-DC power supply with multiple DC output voltage options
4
Safety compliance: UL, CUL, CB, TUV, UKCA certified; meets IEC 60601-1 (3rd ed.) and IEC 60601-1-2 (2nd ed.) medical standards
5
Reliable performance: 3-year warranty, operating temperature range of -40°C to +70°C, up to 85% typical efficiency at full load
6
Optional functions: Remote inhibit/enable, load sharing, standby power, and chassis cover
7
Protection features: Overvoltage, overcurrent, overtemperature, power fail, short circuit protection; 8kV input surge protection
8
RoHS compliant, environmentally friendly
使用场景 APPLICATIONS
1
Medical equipment: Suitable for diagnostic tools, patient monitors, and lab devices requiring medical safety certifications
2
Industrial automation: Powers control systems, sensors, and actuators in harsh industrial environments
3
Telecommunications: Used in routers, switches, and small communication devices needing stable power
4
Test and measurement instruments: Ideal for lab equipment requiring precise voltage regulation
5
Consumer electronics: For high-power devices like audio amplifiers or gaming systems with global input needs
6
Embedded systems: Integrated into compact embedded devices with optional chassis cover for protection
注意事项 PRECAUTIONS
1
Installation: Ensure adequate ventilation to prevent overheating; follow mechanical specs for mounting
2
Operation: Do not exceed maximum output power (400W); operate within -40°C to +70°C temperature range
3
Safety: Avoid contact with live parts; adhere to all safety certifications during use
4
Optional features: Refer to application diagrams for correct wiring of remote sense or load sharing
5
Dertating: Reduce output power as per MAX Pout vs Ambient Temperature graph when ambient temp exceeds recommended levels
6
Maintenance: Regularly clean dust from open frame units; do not disassemble without professional help

1010922CHCO
价格:¥3179.35
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐