领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1011009实物图
1011009商品缩略图

1011009

  • 工业品

价格:2109.71价格含税(税率13%

商品型号
1011009
商品编号
C6781855
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact design with dimensions 3.9"×6.0"×1.5", easy to integrate into various devices
2 Universal AC input range of 85-264V, suitable for global use across different regions
3 Single output AC-DC power supply with 350W maximum power capacity
4 Wide operating temperature range from -40°C to +85°C, adaptable to harsh industrial environments
5 High efficiency (over 70%), helping reduce energy consumption and heat generation
6 RoHS compliant, meeting environmental protection standards
7 Multiple safety certifications including UL, CUL, TUV, CE, and medical certifications (IEC 60601-1 3rd Ed), ensuring reliable and safe operation
8 Optional features: chassis cover for protection, remote sense for voltage compensation, load sharing for parallel operation
9 Comprehensive protection mechanisms: overvoltage, overcurrent, overtemperature, overload, and short circuit protection
10 Long service life with MTBF of up to 100,000 hours

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, motor controllers, sensors, and control equipment
2 Medical devices: Suitable for medical instruments requiring stable and safe power supply (compliant with medical safety standards)
3 Telecommunications: Used in routers, switches, base stations, and communication terminals
4 Test and measurement equipment: Providing reliable power for oscilloscopes, signal generators, and laboratory instruments
5 Embedded systems: Integrating into industrial computers, control panels, and IoT gateways
6 Other electronic applications: Any device needing stable 350W DC power input with wide voltage compatibility

注意事项 PRECAUTIONS

1 Ensure input voltage is within the specified 85-264V AC range before connecting
2 Do not exceed the maximum continuous output power of 350W to avoid triggering protection or damage
3 Provide sufficient cooling with adequate airflow around the power supply; avoid blocking ventilation slots
4 For open frame models, avoid touching exposed components when energized to prevent electric shock
5 Follow connector specifications and wiring diagrams for correct input/output connections
6 Refer to manufacturer's notes for proper setup of optional features like load sharing or remote sense
7 Store in a dry, dust-free environment with temperatures between -40°C and +85°C when not in use
8 Do not disassemble or modify the power supply without professional guidance
1011009实物图

1011009

价格:2109.71

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐