领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010946CH实物图
1010946CH商品缩略图

1010946CH

  • 工业品

价格:3302.15价格含税(税率13%

商品型号
1010946CH
商品编号
C6781821
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Belongs to the NXT-400 series of AC-DC power supplies
2 Compact size: 3.9" x 8.0" x 1.5" (available in open frame or with optional chassis cover)
3 Universal AC input range: 85-264V AC, 47-63Hz frequency
4 Single output voltage options: 5V to 48V (varies by specific model)
5 Wide operating temperature range: -40°C to 70°C
6 Dual certification compliance: Medical (IEC 60601-1 3rd ed) and industrial (IEC 60950-1 2nd ed) standards
7 Safety certifications: UL, CUL, TUV, CB, UKCA, CE
8 High efficiency: Up to 85% typical at full load
9 RoHS compliant
10 Optional functions: Remote inhibit/enable, remote wire load sharing, chassis cover
11 Multiple protection mechanisms: Overvoltage, overcurrent, overtemperature, power fail protection
12 3-year warranty

使用场景 APPLICATIONS

1 Medical equipment: Suitable for patient monitors, diagnostic devices (ultrasound, blood analyzers), lab instruments, and other medical devices requiring certified, reliable power
2 Industrial automation: Applied in PLC systems, industrial control panels, robotics, factory automation equipment, and process control devices
3 Test and measurement: Powers oscilloscopes, signal generators, multi-meters, and precision testing instruments
4 Telecom infrastructure: Supports network switches, routers, and embedded communication systems
5 Embedded systems: Integrated into IoT gateways, custom electronic systems, and embedded devices needing stable DC power

注意事项 PRECAUTIONS

1 Do not exceed the maximum output power (400W) specified for the model; refer to derating curves for ambient temperature vs output power limits
2 Ensure adequate cooling: The power supply needs sufficient airflow to keep internal temperatures within safe ranges; derate output power if ambient temperature exceeds 50°C
3 Follow connector specs strictly: Use recommended terminals and torque values for input/output, load share, and remote sense connections
4 Remote sense usage: Properly connect wires to compensate for voltage drops in output cables; avoid exceeding the maximum allowed sense voltage drop
5 Load sharing: For parallel operation, use compatible models and follow manufacturer guidelines for wiring and settings
6 Storage conditions: Store in dry, cool environments (-40°C to 85°C); avoid moisture, dust, or corrosive substances
7 Safety: No user-serviceable parts; contact manufacturer or authorized centers for repairs
8 Compliance: Use in applications matching its medical or industrial certification requirements
1010946CH实物图

1010946CH

价格:3302.15

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐