领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010987实物图
1010987商品缩略图

1010987

  • 工业品

价格:978.75价格含税(税率13%

商品型号
1010987
商品编号
C6781841
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact 2.5 × 4.5 × 1.0 inches size for space-efficient integration
2 Universal 85-264V AC input voltage range,适配全球不同地区电网
3 3-year warranty for long-term reliability assurance
4 Over Power Fail Attention Output to alert of impending power loss
5 Wide operating temperature range: -40°C to 70°C, suitable for extreme environment applications
6 RoHS compliant, meeting environmental protection requirements
7 Multiple safety certifications: UL 62368-1, IEC 60601-1 (3rd edition for medical use), CE, TUV SUD, UKCA, and CSA
8 Optional configurations: Open frame or chassis cover, remote inhibit/enable, remote load inhibit sharing
9 Stable electrical performance: Low ripple and noise (max 100mV), fast transient response (recovers within 50µs after 10% load change)
10 Comprehensive protection functions: Overvoltage (latched, reset via input power cycle), overcurrent, overtemperature (non-latched), short circuit (auto recovery)
11 Adjustable output voltage range: ±5% to ±10% (depending on load range)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic devices, patient monitors, and other medical instruments requiring IEC 60601-1 compliance
2 Industrial automation: Integration into control systems, sensors, and industrial robots needing reliable power supply
3 Test and measurement instruments: Powering oscilloscopes, signal generators, and other precision equipment
4 Telecommunications: Embedded in small routers, switches, and communication modules with wide input voltage needs
5 Consumer electronics: High-end devices requiring compact, safe, and stable power sources
6 Embedded systems: Open frame version ideal for integration into custom equipment; chassis cover version for standalone use
7 Harsh environment applications: Such as outdoor monitoring devices or industrial sites with extreme temperature ranges (-40°C to 70°C)

注意事项 PRECAUTIONS

1 Do not exceed the continuous output power limit of 100W to avoid damage to the power supply
2 Ensure adequate cooling: Maintain chassis case temperature below 70°C and transformer temperature below 105°C
3 Follow derating guidelines based on ambient temperature and input voltage (consult the Max Power vs Ambient Temperature/Input Voltage chart)
4 Overvoltage protection is latched: After an overvoltage event, cycle the input power to reset the power supply
5 For remote sense function: Ensure proper connection to handle external 50mV offset (if used)
6 Load share configuration: Each model must start with minimal output voltage, and division between models should not exceed 5%
7 For medical applications: Verify compliance with all relevant local medical device standards
8 Open frame version: Protect from dust, moisture, and physical damage when integrating into equipment
9 Chassis cover version: Ensure proper ventilation if used in enclosed spaces
10 Refer to the official datasheet for unlisted specifications or updates before use
1010987实物图

1010987

价格:978.75

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐