领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010844CHCO实物图
1010844CHCO商品缩略图

1010844CHCO

  • 工业品

价格:1594.47价格含税(税率13%

商品型号
1010844CHCO
商品编号
C6781773
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact form factor: 3.0" x 5.0" x 1.5" size for easy integration into space-constrained systems
2 Universal AC input: 85-264V AC, suitable for global applications
3 Single output design with overvoltage, overcurrent, and overtemperature protection for reliable operation
4 Wide operating temperature range: -40°C to +85°C, adaptable to harsh environments
5 RoHS compliant, meeting environmental standards
6 Optional configurations: Open frame or chassis cover versions to fit different installation needs
7 Long service life: 3-year warranty for peace of mind
8 Multiple safety certifications: UL, CCE, TUV, CE, UKCA, ensuring compliance with international safety norms
9 Optional features: Remote inhibit, load share, and standby power functions (varies by model)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, and control systems in manufacturing lines
2 Medical devices: Suitable for medical equipment (compliant with IEC 60601-1 standards) like diagnostic tools and patient monitoring systems
3 Test and measurement instruments: Providing stable power for oscilloscopes, signal generators, and lab equipment
4 Communication systems: Powering routers, switches, and telecom infrastructure components
5 Embedded systems: Integration into custom electronic devices requiring reliable DC power
6 Outdoor or harsh environment applications: Resistant to extreme temperatures and humidity, ideal for field equipment

注意事项 PRECAUTIONS

1 Operating environment: Ensure the device is used within the specified temperature (-40°C to +85°C) and humidity (5-95% non-condensing) ranges; avoid condensation to prevent electrical damage
2 Installation: Follow connector specifications for AC input, DC output, and control signals; ensure proper ventilation to maintain thermal performance (especially for open frame versions)
3 Electrical safety: Do not exceed the rated input voltage (85-264V AC) or output current/power limits; disconnect power before performing any maintenance or wiring changes
4 Optional functions: If using remote inhibit, load share, or standby power features, refer to the manufacturer's application guidelines to ensure correct setup
5 Maintenance: Keep the device clean and free from dust buildup to avoid overheating; inspect connectors periodically for loose connections or corrosion
6 Handling: Use anti-static measures when touching internal components to prevent electrostatic discharge damage
1010844CHCO实物图

1010844CHCO

价格:1594.47

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐