领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010882CH实物图
1010882CH商品缩略图

1010882CH

  • 工业品

价格:1619.01价格含税(税率13%

商品型号
1010882CH
商品编号
C6781794
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact dimensions: 3.0" x 5.0" x 1.5" size, suitable for space-constrained applications
2 Universal input voltage range: 85-264V AC, compatible with global power grids
3 High power output: Full 225W output at 50°C operating temperature
4 Wide operating temperature range: -40°C to 70°C, adaptable to harsh environments
5 Long service life: 3-year warranty for reliable performance
6 RoHS compliant, meeting environmental standards
7 Multiple safety certifications: UL, CCEE, CB, TUV, CE, UKCA, ensuring compliance with international safety regulations
8 Optional accessories: Chassis cover, remote inhibit function, single-wire load sharing capability
9 High efficiency: 85% typical at full load, reducing energy consumption
10 Overvoltage and overcurrent protection: Built-in mechanisms to safeguard connected devices
11 Fast transient response: Output voltage recovers within 50µs after load changes
12 Low ripple and noise: 10mV typical, stable power for sensitive equipment

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, and control modules in manufacturing lines
2 Medical equipment: Suitable for diagnostic devices and patient monitoring systems (compliant with IEC 60601-1)
3 Test and measurement instruments: Stable power for oscilloscopes, signal generators, and lab tools
4 Embedded systems: Powering embedded computers, communication devices, and industrial controllers
5 Harsh environment applications: Reliable operation in extreme temperatures for outdoor or industrial settings
6 Space-constrained devices: Compact size ideal for kiosks, POS systems, and network devices

注意事项 PRECAUTIONS

1 Operating environment: Follow derating requirements based on ambient temperature (open frame needs 100LFM airflow at 50°C; chassis cover needs 200LFM)
2 Installation: Use correct connectors as per specifications (lock header mates, screw terminals)
3 Safety compliance: Adhere to all safety certifications and regulations during installation and use
4 Optional functions: Refer to manufacturer manual for proper use of load share and remote inhibit features
5 Storage conditions: Store in dry environment (-40°C to 85°C, humidity ≤85% non-condensing)
6 Overprotection: If overvoltage/overcurrent protection triggers, disconnect load and reset input power
7 Spec validity: All specs are at 25°C unless stated otherwise; performance may vary by model
1010882CH实物图

1010882CH

价格:1619.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐