领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010845CH实物图
1010845CH商品缩略图

1010845CH

  • 工业品

价格:1545.3价格含税(税率13%

商品型号
1010845CH
商品编号
C6781775
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 3.0 inches ×5.0 inches ×1.5 inches, saving installation space
2 Wide input voltage range: Universal 85-264V AC, adaptable to different regional power grids
3 Single full-range output: Supports multiple output voltage configurations (e.g.,5V/45A,12V/18.75A,24V/9.375A)
4 Broad operating temperature range: -40°C to +70°C, suitable for harsh industrial and outdoor environments
5 Long warranty: 3-year warranty for reliable after-sales support
6 Multiple safety certifications: Compliant with UL, CCE, CB, TUV, CE, UKCA standards, including IEC60601-1 3rd edition (medical) and IEC62368-1 2nd edition (audio/visual)
7 RoHS compliant: Environmentally friendly, free of hazardous substances like lead and mercury
8 Optional accessories: Chassis cover (dust protection), remote inhibit (negative logic), single wire load sharing (parallel operation)
9 High efficiency: Up to 85% typical, reducing energy loss and heat generation
10 Comprehensive protection: Overvoltage, overcurrent, overtemperature, and power fail protection to ensure device safety

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, medical imaging systems (meets IEC60601-1 medical safety standards)
2 Industrial automation: Factory control systems, PLCs, motor drives, test and measurement instruments (wide temperature range)
3 Communication devices: Network switches, routers, telecom base stations (stable power with universal input)
4 Embedded systems: Industrial PCs, embedded controllers, data acquisition systems (compact size)
5 Consumer electronics: High-power audio/video equipment, gaming consoles (reliable power supply)
6 Outdoor devices: Portable testing tools, field monitoring equipment (temperature resistance)

注意事项 PRECAUTIONS

1 Do not exceed continuous output power limit of 225W to avoid overheating
2 Ensure adequate cooling: Open frame models need ≥200LFM airflow for full power at 50°C; chassis cover models derate to 50% at70°C
3 Follow derating guidelines based on ambient temperature and airflow (refer to MAX Power vs Ambient chart)
4 Proper grounding is mandatory for safety and electromagnetic compatibility
5 Use compatible models and correct wiring for load sharing function
6 For remote inhibit, use negative logic signals as specified
7 In case of protection triggering, disconnect power, resolve fault then reset
8 Install in dry, dust-free environment to prevent component damage
9 Follow local electrical regulations and safety certification guidelines
10 Do not modify the power supply (voids warranty and risks safety)
1010845CH实物图

1010845CH

价格:1545.3

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐