领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PBA30F-48-CN实物图
PBA30F-48-CN商品缩略图

PBA30F-48-CN

  • 工业品

价格:554.76价格含税(税率13%

品牌名称
Cosel
商品型号
PBA30F-48-CN
商品编号
C6729660
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal input compatibility: Supports AC85-264V (single-phase) or DC110-370V input, suitable for global applications
2 Stable output: Provides DC48V/0.65A (max 31.2W) with low line regulation (≤192mV) and load regulation (≤240mV); low ripple (≤150mVp-p at 0-50°C) and ripple noise (≤250mVp-p at 0-50°C)
3 Comprehensive protection: Overcurrent protection (activates over 105% rated current, auto-recovery) and overvoltage protection (58.0-65.0V)
4 Safety & EMI compliance: Certified by UL60950-1, C-UL, EN62368-1; meets DEN-AN safety standards; complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B EMI requirements
5 Compact design: Dimensions 31×78×103mm (without terminal block), weight up to 270g (310g with cover), easy to integrate
6 Reliable operation: Convection cooling (no fan, low noise); operating temp range -10~+71°C (with derating), storage temp -20~+75°C; vibration (2G) and impact (20G) resistant
7 Long warranty: 5-year warranty for quality assurance

使用场景 APPLICATIONS

1 Industrial automation: Power small controllers, sensors, actuators in automated production lines
2 Test & measurement: Supply stable power to precision instruments like oscilloscopes, signal generators
3 Communication systems: Support low-power devices such as routers, modems, access points
4 Office automation: Power auxiliary modules in printers, scanners, copiers
5 Embedded systems: Integrate into IoT gateways, custom embedded devices, small electronic projects
6 Medical equipment: Suitable for low-power medical devices (e.g., patient monitors) that meet relevant safety certifications

注意事项 PRECAUTIONS

1 Derating: Reduce output power when operating at high temps, high altitudes (>1000m), or with cover installed
2 Installation: Properly connect safety ground; follow screw torque specs (M3: ≤0.8N•m) to avoid damage
3 Operation: Do not parallel with other models; check harmonic compliance if using multiple units
4 Cooling: Ensure adequate convection space around the unit
5 Environment: Avoid condensing humidity, corrosive gases, or dust
6 Maintenance: Do not disassemble without authorization; contact manufacturer for repairs
PBA30F-48-CN实物图

PBA30F-48-CN

价格:554.76

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐