领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PBA30F-48-N1实物图
PBA30F-48-N1商品缩略图

PBA30F-48-N1

  • 工业品

价格:535.67价格含税(税率13%

品牌名称
Cosel
商品型号
PBA30F-48-N1
商品编号
C6729662
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal input voltage range: AC85-264V (50/60Hz, 47-440Hz) or DC110-370V, suitable for global applications
2 High efficiency: ACIN100V (100% load) 79% typical, ACIN200V (100% load)81% typical
3 Built-in harmonic attenuator compliant with IEC61000-3-2 (non-active filter)
4 Comprehensive protection functions: Overcurrent protection (activates over 105% rated current, auto-recovers), overvoltage protection (58.0-65.0V)
5 Safety certifications: UL60950-1, C-UL (CSA60950-1), EN62368-1, DEN-AN; UL508 compliant for models with cover (N1 option includes cover)
6 EMI compliance: FCC Part15 Class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
7 N1 option features: Equipped with DIN rail and cover for easy installation in industrial cabinets
8 Output specifications: DC48V, 0.65A rated current; output voltage adjustment range:39.0-53.0V, setting range:48.00-49.92V
9 Low ripple and noise: 0-50°C (100% load) ripple ≤150mVp-p, ripple noise ≤250mVp-p
10 Isolation performance: Input-output AC3000V/1min, input-FG AC2000V/1min, output-FG AC500V/1min
11 Long service life: 5-year warranty (refer to instruction manual)
12 Convection cooling design, no fan required for quiet operation
13 Compact size:31×78×103mm (W×H×D without terminal block), lightweight:270g max (without cover),310g max (with cover)
14 Operating temperature range: -10 to +71°C (with derating), humidity:20-90% RH (non-condensing), altitude up to3000m

使用场景 APPLICATIONS

1 Industrial automation equipment: Control panels, PLC systems, servo drives
2 Instrumentation: Test and measurement devices, analytical instruments
3 Telecommunications: Small communication terminals, base station auxiliary equipment
4 Broadcast equipment: Audio/video processing devices
5 Office automation: Network switches, routers
6 Other electronic devices requiring stable 48V DC power supply with DIN rail mounting

注意事项 PRECAUTIONS

1 Derating is required when operating with cover (N1 option includes cover; refer to instruction manual for derating curve)
2 Parallel operation with other models is not allowed
3 A sound may occur at peak loading, which is normal
4 Ensure proper grounding: Connect safety ground to the unit via 2-M3 mounting holes
5 Mechanical installation: Screw tightening torque for M3 screws ≤0.8N·m; mounting torque ≤0.6N·m
6 Storage conditions: Temperature -20 to +75°C, humidity20-90% RH (non-condensing), altitude up to9000m
7 For dynamic load and input response, contact Cosel technical support
8 When using multiple units together, harmonic attenuator compliance may not be maintained; consult Cosel for details
9 Avoid operating in environments with condensation, dust, or corrosive gases
10 Follow safety guidelines in the instruction manual during installation and maintenance
PBA30F-48-N1实物图

PBA30F-48-N1

价格:535.67

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐