领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PBA30F-5-CJN实物图
PBA30F-5-CJN商品缩略图

PBA30F-5-CJN

  • 工业品

价格:554.76价格含税(税率13%

品牌名称
Cosel
商品型号
PBA30F-5-CJN
商品编号
C6729664
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel; Model: PBA30F-5-CJN
2 Single output:5V DC,6A rated current,max 30W power
3 Universal input:AC85-264V (1-phase) or DC110-370V; frequency50/60Hz (47-440Hz) or DC
4 High efficiency:Up to77% (AC200V full load) and74% (AC100V full load)
5 Built-in protections:Overcurrent (auto-recover over105% rated current), overvoltage (5.75-7.00V range)
6 Safety compliance:UL60950-1, C-UL(CSA60950-1), EN62368-1, DEN-AN
7 EMI compliance:FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
8 Compact design:31×78×103mm (without terminal block); weight up to270g (310g with cover)
9 Cooling:Convection cooling (no fan required)
10 Guarantee:5-year (refer to instruction manual)
11 Optional features included:C (coating), J1 (VH connector), N (cover with UL508 approval)

使用场景 APPLICATIONS

1 Industrial automation:Power PLCs, sensors, actuators and small control systems
2 Test & measurement:Support oscilloscopes, signal generators and precision instruments
3 Telecommunications:Supply power to small routers, modems and network access devices
4 Office equipment:Printers, scanners and low-power server peripherals
5 Embedded systems:Custom IoT devices, embedded controllers and electronic projects
6 Consumer electronics:High-end audio equipment and home automation devices

注意事项 PRECAUTIONS

1 Operating temperature:-10°C to +71°C (derating required at high temps or with cover)
2 Storage conditions:-20°C to +75°C;20-90% RH (non-condensing);max altitude9000m
3 Grounding:Connect safety ground to the unit’s 2-M3 holes for safety
4 Leakage current:Max0.30mA (AC100V)/0.65mA (AC240V);ensure proper grounding
5 Protection:Overcurrent auto-recovers after fault removal;overvoltage triggers at5.75-7.00V
6 Mounting:Use M3 screws with torque ≤0.8N·m; avoid over-tightening
7 Ripple/noise:Check compatibility with sensitive loads (max80mVp-p ripple,120mVp-p noise)
8 Parallel operation:Not allowed with other models
9 Sound:Slight sound at peak loading is normal
10 Derating:Follow guidelines for high temps or cover usage
PBA30F-5-CJN实物图

PBA30F-5-CJN

价格:554.76

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐