领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PBA50F-12-TN实物图
PBA50F-12-TN商品缩略图

PBA50F-12-TN

  • 工业品

价格:697.76价格含税(税率13%

品牌名称
Cosel
商品型号
PBA50F-12-TN
商品编号
C6729678
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, Model: PBA50F-12-TN
2 DC Output:12V 4.3A (max 51.6W)
3 Universal Input:AC85-264V (1-phase) or DC120-370V, frequency range50/60Hz (47-63Hz)
4 High Efficiency:Up to82% (ACIN200V, Io=100%) via synchronous rectification technology
5 Low Ripple & Noise:0-50°C:120mVp-p (ripple),150mVp-p (noise); -10-0°C:160mVp-p (ripple),180mVp-p (noise)
6 Protection Functions:Overcurrent (auto-recover over105% rated current), overvoltage (15.0-18.0V), inrush current limiting
7 Compliance:Harmonic attenuator (IEC61000-3-2), EMI (FCC-B, VCCI-B, CISPR22-B etc.), safety approvals (UL60950-1, C-UL, EN62368-1, DEN-AN)
8 Included Options:Vertical terminal block (T), with cover (N)
9 Physical Specs:Size31x82x120mm (WxHxD without terminal block), weight280g max (without cover)/325g (with cover)
10 Cooling:Convection cooling
11 Guarantee:5-year warranty (refer to manual)
12 Additional Features:Green LED indicator, optional remote ON/OFF, output voltage adjustment range10.0-13.2V

使用场景 APPLICATIONS

1 Industrial Automation:Powering PLC modules, sensors, actuators in manufacturing lines
2 Test & Measurement:Stable power for oscilloscopes, signal generators
3 Communication Systems:Supporting routers, switches requiring 12V supply
4 Medical Equipment:Low-voltage devices compliant with safety standards (patient monitors)
5 Office Automation:Powering printers, scanners with universal input needs
6 Embedded Systems:Integrating into IoT gateways, single-board computers
7 Laboratory Applications:Prototyping circuits needing clean regulated 12V power

注意事项 PRECAUTIONS

1 Temperature Derating:Operate within-10~+71°C, derating required for higher temps (refer to manual)
2 Grounding:Proper safety grounding via 2-M3 holes to avoid hazards
3 Load Limits:Do not exceed max current (4.3A) or wattage (51.6W)
4 Cover Usage:Derating necessary if using included cover (N option)
5 Remote ON/OFF:Use compatible external power source for optional remote control
6 Parallel Operation:Avoid parallel with other models
7 Harmonic Compliance:Contact Cosel if using multiple units to confirm IEC61000-3-2 compliance
8 Cooling:Ensure adequate convection airflow (no blocking)
9 Torque:Follow screw tightening specs (M3:0.8N·m max)
10 Dynamic Load:Contact Cosel for dynamic load/input response support
11 Normal Sound:Slight sound at peak loading is normal
PBA50F-12-TN实物图

PBA50F-12-TN

价格:697.76

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐