领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHCHCK-00实物图
NMP1K2-HHCHCK-00商品缩略图

NMP1K2-HHCHCK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HHCHCK-00
商品编号
C6343758
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply with 6 slots (NMP1K2 model), supporting up to 1200W total output power
1 Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global use
2 Multiple output module options: Single output (5V/36A,12V/20A,24V/10A,48V/5A) and dual output (30V/5A each, combined 240W) modules, each up to 240W
3 High efficiency up to 91% (full load with 24V/48V modules at nominal voltage)
4 Compliance with medical (EN60601-1 Ed.3.1) and ITE (EN62368-1) safety standards
5 Comprehensive protection: Overload (OLP), overvoltage (OVP), overtemperature (OTP) protection; constant current limiting
6 Remote control: Global/local ON/OFF, remote sense (compensates voltage drop up to 0.5V)
7 Current sharing: Supports parallel operation of NMS-240 modules to increase current capacity
8 Auxiliary power: 5V/2A output for external control circuits
9 Status signals: DC OK (TTL level for output status) and T-Alarm (over-temperature warning)

使用场景 APPLICATIONS

Industrial automation systems (PLCs, sensors, actuators)
1 Medical equipment (diagnostic devices, patient monitors)
2 Telecommunications (base stations, network switches)
3 Test and measurement instruments (lab gear)
4 Broadcast systems (studio and transmission equipment)
5 Data centers (auxiliary power for server management)
6 Other applications needing stable, modular, high-power DC supply

注意事项 PRECAUTIONS

Mounting: Follow torque specs (M4 screws:7~10 Kgf-cm; DC terminals:10 Kgf-cm)
1 Global control: Assemble shorting connector if not using global ON/OFF (no output otherwise)
2 Temperature derating: For output <12V and -15°C~-30°C, derate current to 90%
3 Parallel operation: Connect CS pins; voltage difference <0.2V; total power ≤1200W; max 6 modules; no PC function in parallel
4 Remote sense: Use twisted pairs for sense lines
5 Safety: Ensure proper grounding; avoid live parts when powered
6 Environmental: Operate in clean, dry, ventilated areas
7 Wiring: Check input/output polarity to prevent damage
NMP1K2-HHCHCK-00实物图

NMP1K2-HHCHCK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐