预售商品

NMP1K2-HCEKEK-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HCEKEK-00
- 商品编号
- C6343804
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 model has 6 slots for output modules (NMS-240 single output or NMD-240 dual output), supporting flexible configuration of output voltages (5V,12V,24V,48V) and corresponding currents.
2
High power capacity: Up to 1200W total output power for NMP1K2.
3
Compliance with safety standards: Meets medical standards (2x MOPP between primary and secondary) and ITE standards (e.g., UL62368-1, EN60601-1 Ed3.1).
4
Multiple protection functions: Overload protection (constant current limiting or shutdown), overvoltage protection (shutdown and re-power to recover), overtemperature protection (shutdown and auto-recover after cooling).
5
Flexible control options: Global or local ON/OFF control via RC pins; remote sense function to compensate load wiring voltage drop; output voltage/current programming via PV/PC pins; DC OK signal for output status indication; current sharing for parallel module operation.
6
Wide input range: 90~264VAC or 120~370VDC input, 47~63Hz frequency range.
7
High efficiency: Up to 91% typical efficiency at full load with H/K modules (24V/48V).
8
Low leakage current: <400uA at 264VAC, touch current <100uA at 264VAC
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators, and control panels requiring multiple stable DC voltages.
2
Medical equipment: Suitable for patient monitors, diagnostic instruments, and lab devices (complying with medical safety standards).
3
Test and measurement: Providing precise, adjustable DC power for electronic component testing and prototype development.
4
Communication infrastructure: Supporting routers, switches, and telecom equipment with reliable modular power.
5
Data centers: Powering server racks or network devices with flexible voltage requirements.
6
Research laboratories: Used in experimental setups needing customizable DC outputs and stable performance
注意事项 PRECAUTIONS
1
Installation: Use recommended mounting screws (M4 for front-end, M3.5 for output terminals) with specified torque (12Kgf-cm for AC terminal,10Kgf-cm for output terminals); ensure proper grounding.
2
Operation environment: Work within -30~+70°C ambient temperature; derate output current when temp exceeds 50°C (refer to derating curve); avoid condensation (20~90% RH non-condensing).
3
Control functions: For global ON/OFF, assemble the shorting connector if not using external control; local ON/OFF requires correct pin connections (open for ON, short for OFF for RC2/RC3 pins).
4
Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total output current/power within limits (sum of module rated currents, max1200W for NMP1K2).
5
Remote sense: Use +S/-S pins to compensate voltage drop (up to0.5V) on load wiring.
6
Programming: Follow recommended external voltage ranges for PV/PC pins (reference to GND pins).
7
Maintenance: Monitor T-Alarm signal for overheating; keep unit clean for proper airflow

NMP1K2-HCEKEK-00
价格:¥3308.94
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-HHE#HH-01
- NMP1K2-HCHCCE-00
- NMP1K2-HCHEEE-00
- NMP1K2-HHECC#-04
- NMP1K2-HCHEEH-04
- NMP1K2-HHECEE-00
- NMP1K2-HCHHCC-05
- NMP1K2-HHECHC-01
- NMP1K2-HCHHCE-03
- NMP1K2-HHECHK-00
- NMP1K2-HHEEEC-03
- NMP1K2-HHEEHE-03
- NMP1K2-HHEEHH-01
- NMP1K2-HHEEKC-03
- NMP1K2-HHEHCC-00
- NMP1K2-HHEHEC-00
- NMP1K2-HHEHHE-04
- NMP1K2-HHEHHH-04
- NMP1K2-HHEHKH-01
- NMP1K2-HHEKEC-00
- NMP1K2-HHEKKC-04