预售商品

NMP1K2-HHCHEE-01
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HHCHEE-01
- 商品编号
- C6343762
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply (model NMP1K2-HHCHEE-01 from MW) with 6 slots, supporting max 1200W total output power
2
Wide input range: 90~264VAC / 120~370VDC; frequency range:47~63Hz
3
High power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load
4
High efficiency: Up to 91% typical at full load with H/K modules (24V/10A or48V/5A)
5
Safety compliance: Meets medical standards (2x MOPP between primary and secondary) and ITE standards (UL62368-1, EN60601-1 Ed3.1, IEC60601-1 Ed3.1, IEC62368-1)
6
Multiple output module options: Single-output (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240 series: dual30V/5A, combined max240W)
7
Built-in protection functions: Over-temperature (auto-recover after cooling), over-voltage (constant current limiting), overload (105~125% rated power, shut down then re-power to recover)
8
Control features: Global ON/OFF (via RC1 pin), local ON/OFF (via RC2/RC3 pins for modules; open=ON, short=OFF), remote sense (+S/-S pins to compensate voltage drop up to0.5V)
9
Status signals: DC OK (TTL level,4.5~5.5V=ON,0~0.5V=OFF) for output status; T-Alarm signal (TTL level) for over-temperature alert
10
Auxiliary power: Front-end5V/2A output; module-level5V/10mA auxiliary power
11
Electrical specs: Leakage current <400uA@264VAC; hold-up time16ms@230VAC75% load,10ms@full load; inrush current40A@230VAC,25A@115VAC
12
Current sharing: Supports parallel operation of modules for higher current output, with CS pins for balance
13
Derating capability: Output current derated to90% when ambient temp -15~-30°C and output voltage <12V
注意事项 PRECAUTIONS
1
Installation:
2
Use M4 screws (torque7~10 Kgf-cm) for front-end mounting; ensure max penetration depth≤4mm
3
Use M3.5 screws (torque10 Kgf-cm) for output terminals; max penetration depth≤10mm
4
Ensure proper grounding to FG pin for safety
5
Keep air flow direction unobstructed as per mechanical specs
6
Operation:
7
Install the shorting connector between RC1 (CN32-PIN6) and GND-P (CN32-PIN3) if global ON/OFF function is not used
8
Derate output current to90% when output voltage <12V and ambient temp is -15~-30°C
9
For remote sense, use twisted pairs for +S/-S lines to minimize interference
10
Parallel operation:
11
Connect CS pins of modules to balance current; ensure output voltage difference <0.2V between modules
12
Total power must not exceed1200W; do not use PC (current programming) function in parallel mode
13
Use short, large-diameter wires for parallel connections to reduce voltage drop
14
Protection:
15
The power supply will shut down on over-temperature and recover automatically after cooling
16
Over-voltage and overload protection will shut down output; re-power to recover
17
Maintenance:
18
Use BLANK-NMS240 accessory for unused slots to maintain proper airflow
19
Use compatible HRS DF11 series connectors for control pins to ensure reliable connections
20
Regularly check for loose connections and overheating to prevent failures

NMP1K2-HHCHEE-01
价格:¥3327.31
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-HCECHH-05
- NMP1K2-HHCHEH-01
- NMP1K2-HCEE#E-03
- NMP1K2-HHCKCC-05
- NMP1K2-HCEECC-03
- NMP1K2-HHCKEC-00
- NMP1K2-HCEEEH-04
- NMP1K2-HHCKEC-01
- NMP1K2-HCEEHK-00
- NMP1K2-HHCKEE-00
- NMP1K2-HCEEKK-03
- NMP1K2-HCEHCH-00
- NMP1K2-HHCKHH-05
- NMP1K2-HCEKCK-00
- NMP1K2-HHCKKK-04
- NMP1K2-HCEKEC-00
- NMP1K2-HCEKEK-00
- NMP1K2-HHE#HH-01
- NMP1K2-HCHCCE-00
- NMP1K2-HCHEEE-00
- NMP1K2-HHECC#-04