我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHCHEH-01实物图
NMP1K2-HHCHEH-01商品缩略图

NMP1K2-HHCHEH-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHCHEH-01
商品编号
C6343765
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, adapting to various power grids
3 High efficiency up to 91% (full load with H/K modules at 24V/48V nominal voltage), reducing energy loss
4 Multiple output module options: NMS-240 series with 5V/36A,12V/20A,24V/10A,48V/5A, meeting diverse device power needs
5 Compliance with medical (IEC 60601-1 Ed.3.1) and ITE (IEC62368-1) safety standards, suitable for medical and industrial applications
6 Advanced functional support: remote sense (compensates up to 0.5V wiring drop), output voltage/current programming, DC OK signal (TTL level indicating output status), current sharing for parallel operation
7 Flexible control: global ON/OFF (via RC1 and GND-P) and local ON/OFF (via RC2/RC3 and GND for individual modules)
8 Robust protection mechanisms: overload (constant current limiting), overvoltage (shutdown and re-power recovery), overtemperature (shutdown and auto-recovery after cooling)
9 Stable performance: low ripple and noise (max 250mVp-p), precise line/load regulation (±0.2%~±1.0%)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic instruments, monitoring devices, and treatment equipment requiring medical safety certification
2 Industrial automation: Power supply for PLCs, DCS systems, servo drives, and sensor networks in factory automation lines
3 Test and measurement: Provides stable power for electronic testing instruments, oscilloscopes, and signal generators
4 Communication systems: Supports base stations, routers, and switchgear in telecom and data communication networks
5 Data centers: Modular power for server racks, storage devices, and network equipment
6 LED lighting: Drives high-power LED panels, street lights, and industrial lighting systems
7 Industrial control panels: Powers control buttons, displays, and actuators in industrial control cabinets

注意事项 PRECAUTIONS

1 Ensure the shorting connector (from RC1 to GND-P) is installed if the global ON/OFF control function is not used; otherwise, the power supply will have no output
2 When using remote sense function, twist the sense lines (±S) to minimize electromagnetic interference and ensure accurate voltage compensation
3 For parallel operation of NMS-240 modules: connect CS pins of all modules, ensure output voltage difference between modules is less than 0.2V, and do not exceed 1200W total output power
4 For output voltage <12V and ambient temperature between -15°C and -30°C, derate the output current to 90% of the rated value
5 Follow mechanical specifications: use M4 screws with mounting torque of 7~10 Kgf-cm, and ensure screw penetration depth does not exceed the recommended limit
6 Avoid operating the device in environments beyond the specified range: ambient temperature -30~+70°C (derate at high temps), humidity 20~90% RH non-condensing
7 Use only compatible accessories (such as shorting connectors, parallel/series kits) provided or recommended by the manufacturer
8 Disconnect power before installing or replacing modules to prevent electric shock or device damage
NMP1K2-HHCHEH-01实物图

NMP1K2-HHCHEH-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐