领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHCKHC-00实物图
NMP1K2-CHCKHC-00商品缩略图

NMP1K2-CHCKHC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CHCKHC-00
商品编号
C6243777
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting interchangeable output modules (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A)
2 High power capacity:1200W maximum total output
3 Wide input voltage range:90-264VAC or120-370VDC, adaptable to global power grids
4 High energy efficiency:Up to91% at full load (for H/K modules at nominal24V/48V)
5 Comprehensive protection mechanisms:Overload, overvoltage, overtemperature protection; constant current limiting for short-circuit scenarios
6 Multi-standard safety compliance:Meets EN60601-1 (medical), UL62368-1 (ITE), and other international safety standards
7 Advanced functional features:Remote on/off control (global/local), DC OK signal (TTL level), temperature alarm (T-Alarm), current sharing for parallel operation, auxiliary power output (5V/2A for NMP1K2), remote sense to compensate for voltage drop in wiring
8 Compact form factor:Dimensions of250×127×41mm (L×W×H) for easy integration into equipment enclosures
9 Stable output performance:Low ripple and noise (100-250mVp-p max depending on module), precise line and load regulation

使用场景 APPLICATIONS

1 Industrial automation:Powering PLCs, servo drives, sensors, and control panels in manufacturing lines
2 Medical equipment:Compatible with EN60601-1 certified devices (e.g., diagnostic instruments, patient monitoring systems)
3 Communication infrastructure:Supporting routers, switches, base stations, and telecom equipment
4 Test and measurement:Providing stable power for oscilloscopes, signal generators, and lab testing tools
5 Data centers:Powering servers, storage devices, and network hardware
6 Industrial control systems:Used in process control, factory automation, and custom industrial setups
7 Specialized equipment:Flexible modular configuration for niche commercial or industrial applications

注意事项 PRECAUTIONS

1 Installation:Ensure proper grounding (FG terminal); use M4 screws with7-10 Kgf-cm torque; maintain adequate air flow for heat dissipation
2 Operation:Follow derating guidelines for low temperatures (-15°C to-30°C) or low output voltages (<12V) (derate to90% of rated current)
3 Parallel operation:Link CS pins for current balance; ensure output voltage difference between modules <0.2V; avoid using PC (current programming) function in parallel mode
4 Remote control:Adhere to wiring instructions for RC1 (global on/off) and RC2 (local on/off); install the shorting connector for initial operation
5 Maintenance:Keep vents clear; avoid dusty/humid/corrosive environments; do not disassemble the unit (risk of electric shock)
6 Safety:Comply with all applicable safety standards; disconnect power before maintenance or wiring changes
NMP1K2-CHCKHC-00实物图

NMP1K2-CHCKHC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐