领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHEEEE-03实物图
NMP1K2-CHEEEE-03商品缩略图

NMP1K2-CHEEEE-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CHEEEE-03
商品编号
C6243784
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model), supporting single-output (NMS-240) and dual-output (NMD-240) modules up to 240W per module
2 Wide input voltage range:90~264VAC or
120~370VDC, compatible with global power grids
1 Wide input frequency range (47~63Hz), adapting to different regional power grid frequencies
2 High efficiency up to91% (typical) at full load with H/K modules (24V/48V), reducing energy loss
3 Medical-grade isolation:2x MOPP (Means of Patient Protection) between primary and secondary circuits, meeting strict medical safety requirements
4 Compliance with multiple safety standards:ANSI/AAMI ES60601-1 (medical), UL62368-1, TUV EN60601-1/EN62368-1, IEC60601-1/IEC62368-1
5 Comprehensive protection mechanisms:Overvoltage Protection (OVP), Overcurrent Protection (OCP), Overtemperature Protection (OTP), Overload Protection (OLP) with auto-recovery or shut-down modes
6 Flexible control options:Global (entire unit) and local (per module) ON/OFF control, supporting electrical or dry contact operations
7 Current sharing capability for parallel operation of modules, enabling higher power output and system redundancy
8 Real-time status monitoring:DC OK signal (module output status) and T-Alarm signal (overtemperature warning), both TTL-level for easy integration
9 Auxiliary power outputs:5V/2A (NMP1K2) global auxiliary, and5V/10mA per module auxiliary for external control circuits
10 Remote sense function to compensate for voltage drops in load wiring (up to0.5V)
11 Voltage (PV) and current (PC) programming options for customized output settings

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is properly installed; otherwise, the unit will have no output
2 For remote sense connections, use twisted-pair cables to minimize electromagnetic interference (EMI)
3 When parallelizing NMS-240 modules:Connect CS pins together, ensure output voltage difference <0.2V, and do not exceed total output power (1200W for NMP1K2)
4 For output voltages below12V and ambient temperatures between -15°C and -30°C, derate output current to90% of the rated value
5 Follow specified mounting torque:12Kgf-cm for AC input terminals, 10Kgf-cm for DC output terminals, and7~10Kgf-cm for mounting screws
6 Operate within the specified temperature range (-30°C to +70°C) and humidity range (20~90% RH non-condensing)
7 Use compatible connectors (e.g., HRS DF11 series for control terminals) to ensure stable connections
8 For local ON/OFF control of NMS-240 modules:Keep RC2 pin open for output ON and short to GND for output OFF
9 Do not use the output current programming (PC) function when modules are in parallel operation
10 Verify earth leakage current (<400uA/264VAC) before use in medical applications
11 For dual-output modules (NMD-240), use separate ON/OFF control for each channel to avoid unintended operation
NMP1K2-CHEEEE-03实物图

NMP1K2-CHEEEE-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐