领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#HHKCE-02实物图
NMP1K2-#HHKCE-02商品缩略图

NMP1K2-#HHKCE-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#HHKCE-02
商品编号
C6243785
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-#HHKCE-02, belongs to NMP series modular power supply (1200W max, 6 slots)
2 Input specs: 90~264VAC /120~370VDC voltage range,47~63Hz frequency range, PF>0.95 (230VAC full load), PF>0.98 (115VAC full load), efficiency up to 91% (full load with H/K modules at 24V/48V)
3 Output modules (NMS-240): Support single output (5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240,30V/5A each), each module up to 240W; voltage adjustment range (e.g.,5V:3~6V,12V:6~15V), ripple & noise control (max 250mVp-p), line/load regulation (low tolerance like ±0.2% for higher voltages)
4 Compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1)
5 Protection functions: Overload (constant current limiting), overvoltage (shut down, repower to recover), over temperature (shut down, auto recover when temp drops)
6 Control & monitoring: Global/local ON/OFF control, over temperature alarm signal (T-Alarm), auxiliary power (5V/2A for NMP1K2), remote sense (compensate wiring voltage drop up to0.5V), current sharing (CS pin for parallel), voltage/current programming (PV/PC pins), DC OK signal (TTL level)
7 Mechanical: Dimension (250*127*41mm for NMP1K2), mounting torque guidelines (M4 screws with7~10 Kgf-cm torque)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, medical imaging systems (complies with medical safety standards)
2 Industrial automation: PLCs, industrial control systems, robotics, sensor networks (modular design adapts to various voltage needs)
3 Test & measurement: Lab instruments, electronic test equipment (stable output, precise voltage/current control)
4 Telecom & data centers: Rack-mounted devices, network switches, servers (high efficiency, parallel operation for scalability)
5 Other applications: Telecom base stations, broadcast equipment, industrial lighting systems (reliable power supply with multiple protection functions)

注意事项 PRECAUTIONS

1 Installation: When global ON/OFF control is not used, assemble the shorting connector (RC1 to GND-P) that comes with the power supply to enable output
2 Derating guidelines: When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to90% of rated value; follow derating curves for ambient temperature and input voltage
3 Parallel operation: Connect CS pins of all modules to balance current; ensure output voltage difference between modules <0.2V; total output power should not exceed1200W (NMP1K2); do not use current programming (PC) function in parallel mode
4 Remote sense: Use twisted pairs for +S/-S lines to reduce interference
5 ON/OFF control: Global control (short RC1 to GND-P for ON, open for OFF); local control (for NMS-240: short RC2 to GND for OFF, open for ON; for NMD-240: short RC2/RC3 to GND1/GND2 for OFF, open for ON)
6 Safety: Comply with relevant safety standards, ensure proper grounding, avoid overloading
7 Maintenance: Regularly check working temperature, ensure sufficient ventilation; avoid disassembly without professional guidance
NMP1K2-#HHKCE-02实物图

NMP1K2-#HHKCE-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐